TVS Diodes

Results: 38
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Unidirectional Channels
12
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
2.1V (Max)2.5V2.5V (Max)3.3V3.3V (Max)4.7V5V5V (Max)5.5V10V (Max)12V (Max)15V (Max)
Voltage - Breakdown (Min)
2.7V3.8V5V5.8V6V6.5V12V13.3V14V14.2V17.5V22V27V34V
Voltage - Clamping (Max) @ Ipp
5.5V6.5V7.5V10V12V12.5V15V17V24V25V28V28.5V
Current - Peak Pulse (10/1000µs)
1A1A (8/20µs)3A (8/20µs)4A (8/20µs)5A (8/20µs)6A (8/20µs)7A (8/20µs)8A (8/20µs)10A10A (8/20µs)12A (8/20µs)16A (8/20µs)18A (8/20µs)23A (8/20µs)
Power - Peak Pulse
12W30W40W88W108W150W200W240W600W750W1600W (1.6kW)-
Applications
CANEthernetGeneral PurposeUSB
Capacitance @ Frequency
4pF @ 1MHz4.7pF @ 1MHz6pF @ 1MHz8pF @ 1MHz9pF @ 1MHz13pF @ 1MHz25pF @ 1MHz25pF @ 1MHz (Max)38pF @ 1MHz75pF @ 1MHz108pF @ 1MHz110pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 85°C (TA)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TJ)-
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
3-DFN8-UDFN8-XFDFN10-UFDFN0201 (0603 Metric)0402 (1006 Metric)0603 (1608 Metric)01005 (0402 Metric)SC-79, SOD-523TO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-DFN (0.6x0.3)2-DFN (1x0.6)2-SLP1608P3-DFN (1.3x0.8)10-DFN (2.5x1)DFN0402-2DFN1006-2SGP2626N8SLF1006N2T SLP0603P2X3SLP0603P2X3ASLP0603P2X3FSLP1006P2SLP1006P2T
Stocking Options
Environmental Options
Media
Marketplace Product
38Results
Applied FiltersRemove All

Showing
of 38
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
SOD-523 Pkg
UCLAMP0501H.TCT
TVS DIODE 5VWM 12.5VC SOD523
Semtech Corporation
166,746
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
240W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
SC-79, SOD-523
SOD-523
TVS DIODE 24VWM 45V SLP0603P2X3F
UCLAMP2411ZATFT
TVS DIODE 24VWM 45V SLP0603P2X3F
Semtech Corporation
15,393
In Stock
1 : $0.64000
Cut Tape (CT)
15,000 : $0.14989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
27V
45V
3A (8/20µs)
150W
No
General Purpose
9pF @ 1MHz
-40°C ~ 85°C (TJ)
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
2 DFN 0402 (1006 Metric)
UCLAMP0501P.TCT
TVS DIODE 5VWM 12.5VC SLP1006P2
Semtech Corporation
39,473
In Stock
1 : $0.90000
Cut Tape (CT)
3,000 : $0.33903
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
160pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
SLP0402P2X4F
UCLAMP0561P.TNT
TVS DIODE 5VWM 15VC 2SLP1608P
Semtech Corporation
11,801
In Stock
1 : $1.30000
Cut Tape (CT)
10,000 : $0.43618
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
15V
80A
-
No
General Purpose
800pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
2-SLP1608P
SLP1608P2
UCLAMP3661P.TNT
TVS DIODE 36VWM 70VC SLP1608P2
Semtech Corporation
20,221
In Stock
1 : $1.46000
Cut Tape (CT)
10,000 : $0.55070
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
37V
70V
18A (8/20µs)
1600W (1.6kW)
No
General Purpose
150pF @ 1MHz
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
2-SLP1608P
SLP1608P2
UCLAMP4061P.TNT
TVS DIODE 40VWM 80VC SLP1608P2
Semtech Corporation
23,345
In Stock
1 : $1.68000
Cut Tape (CT)
10,000 : $0.62937
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
45V
80V
12A (8/20µs)
1600W (1.6kW)
No
General Purpose
125pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
SLP1608P2
SLP1608P2
UCLAMP1061P.TNT
TVS DIODE 10VWM 17VC SLP1608P2
Semtech Corporation
10,000
In Stock
10,000 : $0.43618
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
10V (Max)
12V
17V
60A (8/20µs)
1600W (1.6kW)
No
General Purpose
800pF @ 1MHz
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
SLP1608P2
SLP1608P2
UCLAMP1261P.TNT
TVS DIODE 12VWM 25VC SLP1608P2
Semtech Corporation
10,000
In Stock
10,000 : $0.43618
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
12V (Max)
14V
25V
45A (8/20µs)
1600W (1.6kW)
No
General Purpose
275pF @ 1MHz
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
SLP1608P2
SLP1608P2
UCLAMP1561P.TNT
TVS DIODE 15VWM 28VC SLP1608P2
Semtech Corporation
10,000
In Stock
10,000 : $0.43618
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
15V (Max)
17.5V
28V
40A (8/20µs)
1600W (1.6kW)
No
General Purpose
220pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
SLP1608P2
SLP1608P2
UCLAMP2461P.TNT
24V, 1-LINE SURGE PROTECTION
Semtech Corporation
10,000
In Stock
10,000 : $0.43618
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
24V (Max)
27V
65V
23A (8/20µs)
-
No
General Purpose
165pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
2-SLP1608P
SLP1608P2
UCLAMP3061P.TNT
TVS DIODE 30VWM 55VC SLP1608P2
Semtech Corporation
20,000
In Stock
10,000 : $0.51136
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
30V
34V
55V
18A (8/20µs)
1600W (1.6kW)
No
General Purpose
800pF @ 1MHz
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
SLP1608P2
1-LINE 5V 12PF 0.12R ESD SLP0402
UCLAMP5041Z2CTKT
1-LINE 5V 12PF 0.12R ESD SLP0402
Semtech Corporation
11,695
In Stock
1 : $0.52000
Cut Tape (CT)
20,000 : $0.07740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
-
-
-
-
No
General Purpose
-
-
-
Surface Mount
01005 (0402 Metric)
DFN0402-2
1-LINE 3.3V 5PF 0.08 OHMS SLP040
UCLAMP3311Z2CTKT
1-LINE 3.3V 5PF 0.08 OHMS SLP040
Semtech Corporation
18,770
In Stock
1 : $0.53000
Cut Tape (CT)
20,000 : $0.07918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V
-
-
-
-
No
General Purpose
-
-
-
Surface Mount
01005 (0402 Metric)
DFN0402-2
1-LINE 12V 8A DFN 0.60X0.30X0.25
UCLAMP1291ZA.F
1-LINE 12V 8A DFN 0.60X0.30X0.25
Semtech Corporation
14,220
In Stock
1 : $0.58000
Cut Tape (CT)
15,000 : $0.11137
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
13.3V
24V
10A (8/20µs)
240W
No
General Purpose
75pF @ 1MHz
-55°C ~ 85°C (TA)
-
Surface Mount
0201 (0603 Metric)
2-DFN (0.6x0.3)
UCLAMP, 1-LINE 20V 13PF 3A SLP06
UCLAMP2011ZATFT
UCLAMP, 1-LINE 20V 13PF 3A SLP06
Semtech Corporation
29,055
In Stock
1 : $0.60000
Cut Tape (CT)
15,000 : $0.11284
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
20V
22V
36V
3A (8/20µs)
108W
No
General Purpose
13pF @ 1MHz
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
RCLAMP01811PW.C
UCLAMP03351PW.C
3,3V ESD & EOS PROTECTION
Semtech Corporation
4,326
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.16358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
6.5V
6A (8/20µs)
40W
No
General Purpose
4.7pF @ 1MHz
-40°C ~ 125°C (TA)
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
2 DFN 0402 (1006 Metric)
UCLAMP0501P.TFT
1-LINE, 5V, 160PF, ESD, SLP1006P
Semtech Corporation
15,000
In Stock
1 : $0.64000
Cut Tape (CT)
15,000 : $0.14989
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6V
12.5V
16A (8/20µs)
200W
No
General Purpose
160pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP2501ZATFT
1-LINE 2.5V 4.5PF 0.11 OHMS SLP0
Semtech Corporation
8,328
In Stock
1 : $0.64000
Cut Tape (CT)
15,000 : $0.12464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
2.5V (Max)
2.7V
7.5V
5A (8/20µs)
40W
No
General Purpose
25pF @ 1MHz
-40°C ~ 85°C (TJ)
-
Surface Mount
0402 (1006 Metric)
SLP1006P2T
1-LINE 3.3V 6A(8/20US) ESD SLP06
UCLAMP3351ZATFT
1-LINE 3.3V 6A(8/20US) ESD SLP06
Semtech Corporation
13,965
In Stock
1 : $0.68000
Cut Tape (CT)
15,000 : $0.10024
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
-
-
6A (8/20µs)
-
No
General Purpose
-
-
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3F
SLP1608P2
UCLAMP6061P.TNT
60V, 1-LINE SURGE PROTECTION
Semtech Corporation
10,000
In Stock
10,000 : $0.68837
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
60V (Max)
65V
105V
8A (8/20µs)
-
No
General Purpose
110pF @ 1MHz (Max)
-40°C ~ 125°C (TJ)
-
Surface Mount
0603 (1608 Metric)
2-SLP1608P
UCLAMP, 1-LINE 5V TVS SLP1006P2X
UCLAMP0501ZVTFT
UCLAMP, 1-LINE 5V TVS SLP1006P2X
Semtech Corporation
15,000
In Stock
1 : $0.71000
Cut Tape (CT)
15,000 : $0.20867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.5V
12V
1A (8/20µs)
12W
No
General Purpose
8pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3
2 DFN 0402 (1006 Metric)
UCLAMP1211P.TFT
UCLAMP 12V 1-LINE ESD PROT
Semtech Corporation
14,900
In Stock
1 : $0.77000
Cut Tape (CT)
15,000 : $0.22681
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14.2V
28.5V
7A (8/20µs)
200W
No
General Purpose
25pF @ 1MHz (Max)
-55°C ~ 125°C (TJ)
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
2 DFN 0402 (1006 Metric)
UCLAMP5501ZVTFT
1-LINE ESD & SURGE PROTECTION
Semtech Corporation
11,435
In Stock
1 : $0.97000
Cut Tape (CT)
15,000 : $0.28867
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V
5.8V
10V
60A (8/20µs)
600W
No
USB
500pF @ 1MHz
-
-
Surface Mount
0402 (1006 Metric)
2-DFN (1x0.6)
UCLAMP, 1-LINE 3.3V TVS SLP1006P
UCLAMP3311ZVTFT
UCLAMP, 1-LINE 3.3V TVS SLP1006P
Semtech Corporation
14,515
In Stock
1 : $1.04000
Cut Tape (CT)
15,000 : $0.30579
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
-
7.5V
4A (8/20µs)
30W
No
General Purpose
6pF @ 1MHz
-40°C ~ 85°C (TJ)
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3A
TVS DIODE 5VWM 15VC SLP0603P2X3
UCLAMP0511Z.TNT
TVS DIODE 5VWM 15VC SLP0603P2X3
Semtech Corporation
10,000
In Stock
10,000 : $0.17130
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
-
1
5V (Max)
6V
15V
1A
-
No
General Purpose
4pF @ 1MHz
-55°C ~ 125°C (TJ)
-
Surface Mount
0201 (0603 Metric)
SLP0603P2X3
Showing
of 38

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.