TVS Diodes

Results: 324
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V (Max)6V (Max)6.5V (Max)7V (Max)7.5V (Max)8V (Max)8.5V (Max)9V (Max)10V (Max)11V (Max)12V (Max)13V (Max)
Voltage - Breakdown (Min)
6.7V (Typ)7.02V (Typ)7.6V (Typ)8.19V (Typ)8.77V (Typ)9.36V (Typ)9.92V (Typ)10.55V (Typ)11.7V (Typ)12.85V (Typ)14V (Typ)15.15V (Typ)
Voltage - Clamping (Max) @ Ipp
9.2V10.3V11.2V12V12.9V13.6V14.4V15.4V17V18.2V19.9V21.5V
Current - Peak Pulse (10/1000µs)
900mA1.1A1.3A2.1A2.3A2.5A2.7A2.9A3.2A3.3A3.5A3.7A
Power - Peak Pulse
400W600W1500W (1.5kW)3000W (3kW)-
Applications
-General Purpose
Operating Temperature
-65°C ~ 150°C (TA)-65°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AB, SMCDO-214AC, SMA
Supplier Device Package
DO-214AADO-214ABDO-214AC
Stocking Options
Environmental Options
Media
Marketplace Product
324Results
Applied FiltersRemove All

Showing
of 324
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ24CA
TVS DIODE 24VWM 38.9VC DO214AC
Würth Elektronik
7,976
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V (Max)
28.1V (Typ)
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ12CA
TVS DIODE 12VWM 19.9VC DO214AC
Würth Elektronik
7,537
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
14V (Typ)
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ36CA
TVS DIODE 36VWM 58.1VC DO214AC
Würth Elektronik
7,202
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V (Max)
42.1V (Typ)
58.1V
6.9A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ30A
TVS DIODE 30VWM 48.4VC DO214AC
Würth Elektronik
5,543
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V (Max)
35.05V (Typ)
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ40CA
TVS DIODE 40VWM 64.5VC DO214AC
Würth Elektronik
5,501
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V (Max)
46.75V (Typ)
64.5V
6.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ30CA
TVS DIODE 30VWM 48.4VC DO214AC
Würth Elektronik
4,896
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V (Max)
35.05V (Typ)
48.4V
8.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ28A
TVS DIODE 28VWM 45.4VC DO214AC
Würth Elektronik
3,380
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V (Max)
32.75V (Typ)
45.4V
8.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ12A
TVS DIODE 12VWM 19.9VC DO214AC
Würth Elektronik
3,222
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V (Max)
14V (Typ)
19.9V
20.1A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ13A
TVS DIODE 13VWM 21.5VC DO214AC
Würth Elektronik
2,602
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V (Max)
15.15V (Typ)
21.5V
18.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ24A
TVS DIODE 24VWM 38.9VC DO214AC
Würth Elektronik
2,594
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
28.1V (Typ)
38.9V
10.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ33A
TVS DIODE 33VWM 53.3VC DO214AC
Würth Elektronik
2,239
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V (Max)
38.65V (Typ)
53.3V
7.5A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
824520241
TVS DIODE 24VWM 38.9VC DO214AA
Würth Elektronik
3,913
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.39260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V (Max)
28.1V (Typ)
38.9V
15.5A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AC
824550331
TVS DIODE 33VWM 53.3VC DO214AB
Würth Elektronik
699
In Stock
1 : $2.70000
Cut Tape (CT)
500 : $1.95044
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V (Max)
38.65V (Typ)
53.3V
56.3A
3000W (3kW)
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AB, SMC
DO-214AB
WE-TVSP_DO-214AC
SMAJ16CA
TVS DIODE 16VWM 26VC DO214AC
Würth Elektronik
2,000
In Stock
1,000 : $0.29995
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
16V (Max)
18.75V
26V
15.4A
400W
No
General Purpose
-
-65°C ~ 150°C (TA)
-
Surface Mount
DO-214AC, SMA
DO-214AC
WE-TVSP_DO-214AC_Bidirectional
SMAJ48CA
TVS DIODE 48VWM 77.4VC DO214AC
Würth Elektronik
2,000
In Stock
1,000 : $0.29995
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
48V (Max)
56.1V
77.4V
5.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TA)
-
Surface Mount
DO-214AC, SMA
DO-214AC
WE-TVSP_DO-214AC_Bidirectional
SMAJ48A
TVS DIODE 77.4VC DO214AC
Würth Elektronik
3,000
In Stock
1,000 : $0.31251
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
1
-
-
56.1V
77.4V
5.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TA)
-
Surface Mount
DO-214AC, SMA
DO-214AC
WE-TVSP_DO-214AC_Bidirectional
SMAJ18CA
TVS DIODE 18VWM 29.2VC DO214AC
Würth Elektronik
4,000
In Stock
1,000 : $0.33135
Tape & Reel (TR)
Tape & Reel (TR)
Active
Zener
-
1
18V (Max)
21.05V
29.2V
13.7A
400W
No
General Purpose
-
-65°C ~ 150°C (TA)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ43CA
TVS DIODE 43VWM 69.4VC DO214AC
Würth Elektronik
4,266
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
43V (Max)
50.3V (Typ)
69.4V
5.8A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ22A
TVS DIODE 22VWM 35.5VC DO214AC
Würth Elektronik
3,566
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V (Max)
25.65V (Typ)
35.5V
11.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ13CA
TVS DIODE 13VWM 21.5VC DO214AC
Würth Elektronik
3,297
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
13V (Max)
15.15V (Typ)
21.5V
18.6A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ9.0CA
TVS DIODE 9VWM 15.4VC DO214AC
Würth Elektronik
3,056
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
9V (Max)
10.55V (Typ)
15.4V
26A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ14A
TVS DIODE 14VWM 23.2VC DO214AC
Würth Elektronik
2,431
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V (Max)
16.4V (Typ)
23.2V
17.2A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
SMAJ58CA
TVS DIODE 58VWM 93.6VC DO214AC
Würth Elektronik
1,272
In Stock
1 : $0.46000
Cut Tape (CT)
1,000 : $0.28110
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
58V (Max)
67.8V (Typ)
93.6V
4.3A
400W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AC, SMA
DO-214AC
DO-214AC
824521201
TVS DIODE 20VWM 32.4VC DO214AA
Würth Elektronik
1,833
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.39260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V (Max)
23.35V (Typ)
32.4V
18.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AA, SMB
DO-214AA
DO-214AC
824521101
TVS DIODE 10VWM 17VC DO214AA
Würth Elektronik
1,500
In Stock
1 : $0.55000
Cut Tape (CT)
500 : $0.39260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
10V (Max)
11.7V (Typ)
17V
35.3A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
Surface Mount
DO-214AA, SMB
DO-214AA
Showing
of 324

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.