TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,715 In Stock 50,000 Factory | 1 : $0.36000 Cut Tape (CT) 10,000 : $0.08166 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 36V (Max) | 40V | 48V | 1.5A (8/20µs) | 100W | No | General Purpose | 10pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-XFDFN, FCDFN | 2-FlipChip | |||
48,973 In Stock 70,000 Factory | 1 : $0.52000 Cut Tape (CT) 10,000 : $0.08170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V (Max) | 13.3V | 19V | 8A (8/20µs) | 100W | No | General Purpose | 26pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-XFDFN, FCDFN | 2-FlipChip | |||
51,679 In Stock 30,000 Factory | 1 : $0.31000 Cut Tape (CT) 10,000 : $0.07538 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 15V (Max) | 16.7V | 27V | 5A (8/20µs) | 100W | No | General Purpose | 21pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-XFDFN, FCDFN | 2-FlipChip | |||
8,066 In Stock | 1 : $0.52000 Cut Tape (CT) 10,000 : $0.09234 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V (Max) | 26.7V | 40V | 3A (8/20µs) | 100W | No | General Purpose | 13pF @ 1MHz | -40°C ~ 125°C (TJ) | Surface Mount | 2-XFDFN, FCDFN | 2-FlipChip |