TVS Diodes

Results: 67
Stocking Options
Environmental Options
Media
Exclude
67Results
Applied FiltersRemove All

Showing
of 67
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SMA
TVS DIODE 5VWM 9.2VC SMA
Littelfuse Inc.
28,548
In Stock
1 : $1.15000
Cut Tape (CT)
5,000 : $0.22569
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
43.5A
400W
No
-
2035pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 36VWM 58.1VC SMA
Littelfuse Inc.
22,963
In Stock
1 : $0.27000
Cut Tape (CT)
5,000 : $0.24477
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
6.9A
400W
No
-
175pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 24VWM 38.9VC SMA
Littelfuse Inc.
14,186
In Stock
1 : $0.46000
Cut Tape (CT)
5,000 : $0.23548
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
10.3A
400W
No
-
500pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 48VWM 77.4VC SMA
Littelfuse Inc.
6,025
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.24787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
5.2A
400W
No
-
265pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 36VWM 58.1VC SMA
Littelfuse Inc.
3,976
In Stock
1 : $0.71000
Cut Tape (CT)
5,000 : $0.23547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
6.9A
400W
No
-
345pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 40VWM 64.5VC SMA
Littelfuse Inc.
14,426
In Stock
1 : $0.76000
Cut Tape (CT)
5,000 : $0.26181
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
40V
44.4V
64.5V
6.2A
400W
No
-
160pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 24VWM 38.9VC SMA
Littelfuse Inc.
11,286
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.24787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
10.3A
400W
No
-
260pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 15VWM 24.4VC SMA
Littelfuse Inc.
2,251
In Stock
1 : $0.85000
Cut Tape (CT)
5,000 : $0.27086
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
16.4A
400W
No
-
400pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 48VWM 77.4VC SMA
Littelfuse Inc.
9,327
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.26801
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
48V
53.3V
77.4V
5.2A
400W
No
-
135pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SZ1SMA51AT3G
TVS DIODE 12VWM 19.9VC SMA
Littelfuse Inc.
8,333
In Stock
1 : $1.19000
Cut Tape (CT)
5,000 : $0.26009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V
13.3V
19.9V
20.1A
400W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
TO-214AC SMA Top
TVS DIODE 30VWM 48.4VC DO214AC
Littelfuse Inc.
5,534
In Stock
1 : $1.19000
Cut Tape (CT)
5,000 : $0.23780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
-
210pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
SMA
TVS DIODE 28VWM 45.4VC SMA
Littelfuse Inc.
4,980
In Stock
1 : $1.19000
Cut Tape (CT)
5,000 : $0.24316
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
8.8A
400W
No
-
225pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 18VWM 29.2VC SMA
Littelfuse Inc.
10,776
In Stock
1 : $0.42000
Cut Tape (CT)
5,000 : $0.32321
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
13.7A
400W
No
-
335pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 33VWM 53.3VC SMA
Littelfuse Inc.
5,313
In Stock
1 : $0.53000
Cut Tape (CT)
5,000 : $0.22773
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
33V
36.7V
53.3V
7.5A
400W
No
-
375pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 58VWM 93.6VC SMA
Littelfuse Inc.
5,907
In Stock
1 : $0.63000
Cut Tape (CT)
5,000 : $0.22469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
4.3A
400W
No
-
225pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 70VWM 113VC SMA
Littelfuse Inc.
7,354
In Stock
1 : $0.72000
Cut Tape (CT)
5,000 : $0.27575
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
70V
77.8V
113V
3.5A
400W
No
-
190pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SZ1SMA51AT3G
TVS DIODE 15VWM 24.4VC SMA
Littelfuse Inc.
2,546
In Stock
1 : $0.74000
Cut Tape (CT)
5,000 : $0.26932
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
16.4A
400W
No
-
758pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SZ1SMA51AT3G
TVS DIODE 22VWM 35.5VC SMA
Littelfuse Inc.
8,058
In Stock
1 : $0.80000
Cut Tape (CT)
5,000 : $0.25701
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
22V
24.4V
35.5V
11.3A
400W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 16VWM 26VC SMA
Littelfuse Inc.
4,816
In Stock
1 : $0.86000
Cut Tape (CT)
5,000 : $0.24624
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
16V
17.8V
26V
15.4A
400W
No
-
715pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 30VWM 48.4VC SMA
Littelfuse Inc.
12,358
In Stock
1 : $0.91000
Cut Tape (CT)
5,000 : $0.20254
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
8.3A
400W
No
-
405pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 28VWM 45.4VC SMA
Littelfuse Inc.
5,049
In Stock
1 : $0.92000
Cut Tape (CT)
5,000 : $0.25097
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
8.8A
400W
No
-
430pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SZ1SMA51AT3G
TVS DIODE 60VWM 96.8VC SMA
Littelfuse Inc.
7,598
In Stock
1 : $1.02000
Cut Tape (CT)
5,000 : $0.22421
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
60V
66.7V
96.8V
4.1A
400W
No
-
-
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 13VWM 21.5VC SMA
Littelfuse Inc.
1,987
In Stock
1 : $1.03000
Cut Tape (CT)
5,000 : $0.24787
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
13V
14.4V
21.5V
18.6A
400W
No
-
860pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 16VWM 26VC SMA
Littelfuse Inc.
4,130
In Stock
1 : $1.21000
Cut Tape (CT)
5,000 : $0.26009
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
16V
17.8V
26V
15.4A
400W
No
-
375pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
SMA
TVS DIODE 70VWM 113VC SMA
Littelfuse Inc.
9,484
In Stock
1 : $1.22000
Cut Tape (CT)
5,000 : $0.24322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
70V
77.8V
113V
3.5A
400W
No
-
95pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 67

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.