TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,592 In Stock | 1 : $2.53000 Cut Tape (CT) 850 : $1.03385 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 24V | 180A | 7000W (7kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
13,029 In Stock | 1 : $2.77000 Cut Tape (CT) 3,500 : $1.03384 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 24V | 180A | 7000W (7kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
4,137 In Stock | 1 : $3.57000 Cut Tape (CT) 850 : $0.96904 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 24V | 180A | 7000W (7kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | |||
967 In Stock | 1 : $5.52000 Cut Tape (CT) 750 : $2.47869 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 26V | 120A | 7700W (7.7kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218AB | |||
1,254 In Stock | 1 : $6.32000 Cut Tape (CT) 750 : $2.58713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 26V | 180A | 11000W (11kW) | No | - | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-218AB | DO-218AB | |||
2,370 In Stock | 1 : $3.53582 Cut Tape (CT) 3,500 : $0.98711 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 24V | 26.7V | 24V | 180A | 7000W (7kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |