TVS Diodes

Results: 226
Stocking Options
Environmental Options
Media
Exclude
226Results
Applied FiltersRemove All

Showing
of 226
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
D0-214AA
SMBJ36CA-AT/TR13
TVS DIODE 36VWM 58.1VC DO214AA
YAGEO
28,325
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.11130
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
36V
40V
58.1V
10.4A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ33CA-AT/TR13
TVS DIODE 33VWM 53.3VC DO214AA
YAGEO
23,069
In Stock
1 : $0.49000
Cut Tape (CT)
3,000 : $0.10812
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
33V
36.7V
53.3V
11.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ30A-AT/TR13
TVS DIODE 30VWM 48.4VC DO214AA
YAGEO
26,843
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.11925
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
12.4A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ15A-AT/TR13
TVS DIODE 15VWM 24.4VC DO214AA
YAGEO
18,130
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24.6A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ36A-AT/TR13
TVS DIODE 36VWM 58.1VC DO214AA
YAGEO
14,858
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V
40V
58.1V
10.4A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ54CA-AT/TR13
TVS DIODE 54VWM 87.1VC DO214AA
YAGEO
6,000
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
54V
60V
87.1V
6.9A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ15CA-AT/TR13
TVS DIODE 15VWM 24.4VC DO214AA
YAGEO
2,544
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
15V
16.7V
24.4V
24.6A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ75CA-AT/TR13
TVS DIODE 75VWM 121VC DO214AA
YAGEO
2,492
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
75V
83.3V
121V
5A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ28CA-AT/TR13
TVS DIODE 28VWM 45.4VC DO214AA
YAGEO
20,987
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ28CA-AT/TR7
TVS DIODE 28VWM 45.4VC DO214AA
YAGEO
4,994
In Stock
1 : $0.49000
Cut Tape (CT)
500 : $0.18286
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
28V
31.1V
45.4V
13.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ30CA-AT/TR13
TVS DIODE 30VWM 48.4VC DO214AA
YAGEO
6,681
In Stock
1 : $0.52000
Cut Tape (CT)
3,000 : $0.11289
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
12.4A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ18CA-AT/TR13
TVS DIODE 18VWM 29.2VC DO214AA
YAGEO
11,382
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.12879
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
20.6A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ22A-AT/TR13
TVS DIODE 22VWM 35.5VC DO214AA
YAGEO
4,323
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
24.4V
35.5V
16.9A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ48A-AT/TR13
TVS DIODE 48VWM 77.4VC DO214AA
YAGEO
3,000
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
7.8A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ43A-AT/TR13
TVS DIODE 43VWM 69.4VC DO214AA
YAGEO
3,000
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
43V
47.8V
69.4V
8.7A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ14A-AT/TR13
TVS DIODE 14VWM 23.2VC DO214AA
YAGEO
3,000
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
14V
15.6V
23.2V
25.9A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ12A-AT/TR13
TVS DIODE 12VWM 19.9VC DO214AA
YAGEO
3,000
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
12V
13.3V
19.9V
30.2A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ20CA-AT/TR13
TVS DIODE 20VWM 32.4VC DO214AA
YAGEO
2,969
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
20V
22.2V
32.4V
18.6A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ58A-AT/TR13
TVS DIODE 58VWM 93.6VC DO214AA
YAGEO
2,896
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
58V
64.4V
93.6V
6.5A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ60CA-AT/TR13
TVS DIODE 60VWM 96.8VC DO214AA
YAGEO
2,887
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
60V
66.7V
96.8V
6.2A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ26A-AT/TR13
TVS DIODE 26VWM 42.1VC DO214AA
YAGEO
2,740
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ28A-AT/TR13
TVS DIODE 28VWM 45.4VC DO214AA
YAGEO
2,710
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
28V
31.1V
45.4V
13.3A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ14CA-AT/TR13
TVS DIODE 14VWM 23.2VC DO214AA
YAGEO
2,695
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
14V
15.6V
23.2V
25.9A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ100A-AT/TR13
TVS DIODE 100VWM 162VC DO214AA
YAGEO
2,500
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
100V
111V
162V
3.7A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
D0-214AA
SMBJ24A-AT/TR13
TVS DIODE 24VWM 38.9VC DO214AA
YAGEO
1,947
In Stock
1 : $0.72000
Cut Tape (CT)
3,000 : $0.15640
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
24V
26.7V
38.9V
15.5A
600W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
Showing
of 226

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.