TVS Diodes

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
TVS DIODE 3.3VWM 8.7VC SOT23-6
Semtech Corporation
207,666
In Stock
1 : $2.77000
Cut Tape (CT)
3,000 : $0.79318
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3.3V (Max)
3.5V
8.7V
12A (8/20µs)
200W
No
General Purpose
35pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 5VWM 14.5VC SOT23-6
Semtech Corporation
3,610
In Stock
1 : $3.27000
Cut Tape (CT)
3,000 : $0.99922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
5V (Max)
6V
14.5V
24A (8/20µs)
350W
No
General Purpose
325pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 24VWM 44VC SOT23-6
Semtech Corporation
4,583
In Stock
1 : $3.27000
Cut Tape (CT)
3,000 : $0.99922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
24V (Max)
26.7V
44V
8A (8/20µs)
350W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 12VWM 23VC SOT23-6
Semtech Corporation
2,498
In Stock
1 : $3.27000
Cut Tape (CT)
3,000 : $0.99922
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
12V (Max)
13.3V
23V
15A (8/20µs)
350W
No
General Purpose
135pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 12VWM 23VC SOT23-6
Semtech Corporation
6,912
In Stock
1 : $3.38000
Cut Tape (CT)
3,000 : $0.98219
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
12V (Max)
13.3V
23V
15A (8/20µs)
300W
No
General Purpose
135pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 5VWM 14.5VC SOT23-6
Semtech Corporation
3,085
In Stock
1 : $3.38000
Cut Tape (CT)
3,000 : $1.02091
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
5V (Max)
6V
14.5V
24A (8/20µs)
300W
No
General Purpose
325pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 15VWM 29VC SOT23-6
Semtech Corporation
5,318
In Stock
1 : $3.27000
Cut Tape (CT)
3,000 : $0.93881
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
15V (Max)
16.7V
29V
12A (8/20µs)
350W
No
General Purpose
100pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 15VWM 29VC SOT23-6
Semtech Corporation
5,597
In Stock
1 : $3.38000
Cut Tape (CT)
3,000 : $1.04260
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
15V (Max)
16.7V
29V
12A (8/20µs)
300W
No
General Purpose
100pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
TVS DIODE 24VWM 44VC SOT23-6
Semtech Corporation
4,707
In Stock
1 : $3.38000
Cut Tape (CT)
3,000 : $1.04415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
24V (Max)
26.7V
44V
8A (8/20µs)
300W
No
General Purpose
60pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
SOT-23-6
Showing
of 9

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.