TVS Diodes

Results: 1,502
Series
-*1.5KE, TRANSIL™BZW04, TRANSIL™BZW06, TRANSIL™BZW50BZW50, TRANSIL™DA1DPIDSIDSLDVI
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)Tube
Product Status
ActiveLast Time BuyNot For New DesignsObsolete
Type
-Steering (Rail to Rail)Zener
Unidirectional Channels
123456818
Bidirectional Channels
1234568912
Voltage - Reverse Standoff (Typ)
100mV2.8V3V3.3V (Max)3.3V3.6V5V (Max)5V5.2V5.25V5.3V (Max)5.5V (Max)
Voltage - Breakdown (Min)
600mV700mV3.6V4V4.1V4.5V5V5.3V5.5V5.7V5.8V6V
Voltage - Clamping (Max) @ Ipp
3.8V (Typ)6.8V7V (Typ)7V8V (Typ)8V8.5V9V (Typ)9V9.2V10V (Typ)10V
Current - Peak Pulse (10/1000µs)
700mA (8/20µs)800mA900mA1A (8/20µs)1A1.3A (8/20µs)1.4A (8/20µs)1.4A1.5A (8/20µs)1.5A1.6A1.7A (8/20µA)
Power - Peak Pulse
5W12W15W18W20W25W27W28W30W35W40W44W
Power Line Protection
-NoYes
Applications
-CANEthernetEthernet, HDMIEthernet, USBGeneral PurposeGeneralHDMIHDMI, USBMOSFET ProtectionRF AntennaTelecomUSB
Capacitance @ Frequency
0.13pF @ 3GHz0.2pF @ 200MHz ~ 3GHz0.24pF @ 200MHz ~ 3GHz0.28pF @ 3GHz0.3pF @ 200MHz ~ 3GHz0.35pF @ 200MHz ~ 2.5GHz0.35pF @ 200MHz ~ 3GHz0.4pF @ 200MHz ~ 2.5GHz0.4pF @ 200MHz ~ 3GHz0.5pF @ 200MHz ~ 3GHz0.6pF @ 1MHz0.6pF @ 200MHz ~ 2.5GHz
Operating Temperature
-65°C ~ 150°C (TJ)-65°C ~ 175°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 125°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)-40°C ~ 85°C (TA)-30°C ~ 85°C (TA)-25°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
2-SMD, No Lead2-UDFN2-UFDFN2-WDFN Exposed Pad2-XFBGA, FCBGA3-UDFN Exposed Pad4-Micro-X4-UFBGA, FCBGA4-UFDFN Exposed Pad4-WFBGA, FCBGA4-XFBGA4-XFBGA, FCBGA
Supplier Device Package
2-FlipChip2-SMD2-uQFN (3.3x1.5)2-µQFN (1.45x1.0)3-QFN (1.1x1)3-QFN (2x2)4-FlipChip (0.65x0.65)4-FlipChip (0.77x0.77)4-FlipChip (0.82x0.82)4-FlipChip (1.6x1.1)4-FlipChip4-Micro-X
Stocking Options
Environmental Options
Media
Marketplace Product
1,502Results
Applied FiltersRemove All

Showing
of 1,502
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ST0201
ESDA7P60-1U1M
TVS DIODE 5VWM 11.6VC 1610
STMicroelectronics
40,715
In Stock
1 : $0.59000
Cut Tape (CT)
8,000 : $0.15163
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V11.6V60A (8/20µs)700WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface Mount2-UDFN1610
SOT-323-3
ESDCAN06-2BWY
TVS DIODE 35VWM 59VC SOT323-3
STMicroelectronics
29,811
In Stock
1 : $0.59000
Cut Tape (CT)
3,000 : $0.15820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-235V38V59V3A (8/20µs)170WNoCAN--55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323-3
SOT-323-3
ESDCAN03-2BWY
TVS DIODE 24VWM 41VC SOT323-3
STMicroelectronics
209,054
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.17103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.5V41V3A (8/20µs)250WNoCAN3pF @ 1MHz-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323-3
SOT-323-3
ESDCAN02-2BWY
TVS DIODE 26.5VWM 44VC SOT323-3
STMicroelectronics
14,981
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.17103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-226.5V (Max)28.5V44V3A (8/20µs)250WNoCAN3pF @ 1MHz-55°C ~ 175°C (TJ)AutomotiveAEC-Q101Surface MountSC-70, SOT-323SOT-323-3
DO-214AA
SMBJ6.0A-TR
TVS DIODE 6VWM 10.3VC SMB
STMicroelectronics
77,849
In Stock
1 : $0.65000
Cut Tape (CT)
2,500 : $0.21832
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-6V6.7V10.3V61A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB (DO-214AA)
SOD-882
ESDALC5-1BM2
TVS DIODE 5VWM SOD882
STMicroelectronics
68,364
In Stock
1 : $0.67000
Cut Tape (CT)
12,000 : $0.19911
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V5.8V--150WNoGeneral Purpose26pF @ 1MHz-55°C ~ 150°C (TJ)--Surface MountSOD-882SOD-882
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
55,867
In Stock
1 : $0.67000
Cut Tape (CT)
8,000 : $0.21150
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-22V23.3V41V35A (8/20µs)1400W (1.4kW)NoGeneral Purpose--55°C ~ 150°C (TJ)--Surface Mount2-UDFN1610
TRANSIL-SC76
ESDA8V2-1J
TVS DIODE 5VWM 20VC SOD323
STMicroelectronics
62,055
In Stock
1 : $0.68000
Cut Tape (CT)
3,000 : $0.12408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V8.2V20V25A (8/20µs)500WNoGeneral Purpose210pF @ 1MHz-40°C ~ 125°C (TJ)--Surface MountSC-76, SOD-323SOD-323
DO-214AC SMA
SMAJ5.0A-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
40,249
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.17646
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5V6.4V13.4V174A (8/20µs)400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA (DO-214AC)
ST0201
ESDA7P120-1U1M
TVS DIODE 5.5VWM 11.5VC 1610
STMicroelectronics
36,919
In Stock
1 : $0.68000
Cut Tape (CT)
8,000 : $0.17791
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-5.5V6.4V11.5V120A (8/20µs)1400W (1.4kW)NoGeneral Purpose--55°C ~ 150°C (TJ)--Surface Mount2-UDFN1610
TS432AILT
ESDCAN24-2BLY
TVS DIODE 24VWM 40VC SOT23-3
STMicroelectronics
165,506
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.23396
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-224V (Max)26.2V40V5.5A (8/20µs)230WNoCAN30pF @ 1MHz-40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
DO-214AC SMA
SMAJ30CA-TR
TVS DIODE 30VWM 64.3VC SMA
STMicroelectronics
103,450
In Stock
1 : $0.70000
Cut Tape (CT)
5,000 : $0.18177
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130V33.3V64.3V36A (8/20µs)400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA (DO-214AC)
TS432AILT
ESDA6V1LY
TVS DIODE 5.2VWM 16VC SOT23-3
STMicroelectronics
171,836
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.24606
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-5.2V6.1V16V18A (8/20µs)300WNo---40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
TS432AILT
ESDA14V2LY
TVS DIODE 12VWM 21VC SOT23-3
STMicroelectronics
37,461
In Stock
1 : $0.73000
Cut Tape (CT)
3,000 : $0.24606
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener2-12V14.2V21V14A (8/20µs)300WNo---40°C ~ 150°C (TJ)AutomotiveAEC-Q101Surface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
DO-214AC SMA
SMAJ33A-TR
TVS DIODE 33VWM 69.7VC SMA
STMicroelectronics
28,053
In Stock
1 : $0.75000
Cut Tape (CT)
5,000 : $0.19237
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-33V36.7V69.7V33A (8/20µs)400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA (DO-214AC)
DO-214AC SMA
SMAJ5.0CA-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
25,278
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.20997
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-15V6.4V13.4V174A (8/20µs)400WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AC, SMASMA (DO-214AC)
SOT-23-6
DALC208SC6
TVS DIODE 5VWM SOT23-6
STMicroelectronics
40,219
In Stock
1 : $0.83000
Cut Tape (CT)
3,000 : $0.22208
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-5V----NoGeneral Purpose----Surface MountSOT-23-6SOT-23-6
DO-214AA
SM6T33CA
TVS DIODE 28.2VWM 47.5VC SMB
STMicroelectronics
3,207
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.28162
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-128.2V31.4V45.7V13.1A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB (DO-214AA)
10-XFDFN
HSP051-4N10
TVS DIODE 3.6VWM 10VC 10UQFN
STMicroelectronics
42,748
In Stock
1 : $0.86000
Cut Tape (CT)
7,000 : $0.27225
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.6V4.5V10V1A (8/20µs)-YesHDMI0.4pF @ 200MHz ~ 2.5GHz-40°C ~ 150°C (TJ)--Surface Mount10-XFDFN10-uQFN (1.9x1)
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
31,666
In Stock
1 : $0.86000
Cut Tape (CT)
3,000 : $0.28991
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener4-3V6.1V--25WNoGeneral Purpose--40°C ~ 150°C (TJ)--Surface Mount5-TSSOP, SC-70-5, SOT-353SOT-323-5
DO-214AA
SM6T33A
TVS DIODE 28.2VWM 45.7VC SMB
STMicroelectronics
20,574
In Stock
1 : $0.88000
Cut Tape (CT)
2,500 : $0.29465
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener1-28.2V31.4V45.7V13.1A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB (DO-214AA)
HSP series 10-XFDFN
HSP051-4M10
TVS DIODE 3.6VWM 10VC 10UQFN
STMicroelectronics
92,708
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.35657
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)4-3.6V4.5V10V1A (8/20µs)-YesHDMI0.4pF @ 200MHz ~ 2.5GHz-40°C ~ 150°C (TJ)--Surface Mount10-XFDFN10-UQFN (2.5x1)
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
48,545
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.35841
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSteering (Rail to Rail)2-5.25V6V17V5A (8/20µs)-YesUSB--40°C ~ 150°C (TJ)--Surface MountSOT-563, SOT-666SOT-666
DO-214AA
SM6T36CA
TVS DIODE 30.8VWM 49.9VC SMB
STMicroelectronics
22,222
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.31765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-130.8V34.2V49.9V12A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB (DO-214AA)
DO-214AA
SM6T18CA
TVS DIODE 15.3VWM 25.2VC SMB
STMicroelectronics
5,329
In Stock
1 : $0.94000
Cut Tape (CT)
2,500 : $0.31765
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveZener-115.3V17.1V25.2V24A600WNoGeneral Purpose--55°C ~ 150°C (TJ)--Surface MountDO-214AA, SMBSMB (DO-214AA)
Showing
of 1,502

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.