TVS Diodes

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
TVS DIODE 12VWM 7VWM SOT233
Littelfuse Inc.
179,817
In Stock
1 : $1.01000
Cut Tape (CT)
3,000 : $0.46630
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
TVS DIODE 12VWM 7VWM SOT233
Bourns Inc.
108,581
In Stock
1 : $1.64000
Cut Tape (CT)
3,000 : $0.85050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
TVS DIODE 6VWM 10.3VC SOD123F
TVS DIODE 6VWM 10.3VC SOD123F
Littelfuse Inc.
11,509
In Stock
1 : $0.54000
Cut Tape (CT)
3,000 : $0.12963
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
6V
6.67V
10.3V
19.4A
200W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-123F
SOD-123F
SOT143
TVS DIODE 3.3VWM 7VC SOT143
Bourns Inc.
0
In Stock
Check Lead Time
1 : $1.09000
Cut Tape (CT)
3,000 : $0.61079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
3.3V
4.5V
7V
12A (8/20µs)
200W
Yes
Ethernet
4.5pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
TO-253-4, TO-253AA
SOT-143
Showing
of 4

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.