TVS Diodes

Results: 7
Manufacturer
Bourns Inc.Littelfuse Inc.Micro Commercial CoNexperia USA Inc.Texas Instruments
Series
-*
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
24
Bidirectional Channels
124
Voltage - Reverse Standoff (Typ)
3.3V (Max)3.6V (Max)5.5V (Max)12V (Max), 7V (Max)24V
Voltage - Breakdown (Min)
5.2V5.5V6V7V13.3V, 7.5V26.7V
Voltage - Clamping (Max) @ Ipp
8V8.8V (Typ)14V20V26V, 14V31V, 19V38.9V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)5A (8/20µs)15.4A17A (8/20µs)18A (8/20µs)19A (8/20µs)
Power - Peak Pulse
17W45W90W330W400W600W
Power Line Protection
NoYes
Applications
-General PurposeHDMIRS-485
Capacitance @ Frequency
0.27pF @ 1MHz75pF @ 1MHz207pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Qualification
AEC-Q100AEC-Q101
Package / Case
10-UFDFN0402 (1006 Metric)DO-214AA, SMBTO-236-3, SC-59, SOT-23-3
Supplier Device Package
2-X1SON (1x.60)10-USON (2.5x1)DO-214AA (SMB)SOT-23-3TO-236AB
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-236AB
PESD3V3S2UT,215
TVS DIODE 3.3VWM 20VC TO236AB
Nexperia USA Inc.
24,051
In Stock
1 : $0.60000
Cut Tape (CT)
3,000 : $0.13057
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
TO-236-3, SC-59, SOT-23-3
TO-236AB
TI DQA
TPD4E02B04DQAR
TVS DIODE 3.6VWM 8.8VC 10USON
Texas Instruments
33,809
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.30647
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
4
3.6V (Max)
5.5V
8.8V (Typ)
5A (8/20µs)
17W
No
HDMI
0.27pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
TI DQA
TPD4EUSB30DQAR
TVS DIODE 5.5VWM 8VC 10USON
Texas Instruments
16,398
In Stock
1 : $1.24000
Cut Tape (CT)
3,000 : $0.47012
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V (Max)
7V
8V
1A (8/20µs)
45W
Yes
General Purpose
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
10-UFDFN
10-USON (2.5x1)
SOT-23-3
SM712-02HTG
TVS DIODE 12V 31V SOT23-3
Littelfuse Inc.
56,159
In Stock
1 : $1.26000
Cut Tape (CT)
3,000 : $0.47934
Tape & Reel (TR)
*
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
31V, 19V
19A (8/20µs)
600W
No
-
75pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
55,140
In Stock
1 : $2.36000
Cut Tape (CT)
3,000 : $0.97427
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DO-214AA SMB
SMBJ24CA-TP
TVS DIODE 24VWM 38.9VC DO214AA
Micro Commercial Co
3,252
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.13628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
24V
26.7V
38.9V
15.4A
600W
No
General Purpose
-
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMB)
X2SON
TPD1E10B06DPYR
TVS DIODE 5.5VWM 14VC 2X1SON
Texas Instruments
0
In Stock
Check Lead Time
1 : $0.52000
Cut Tape (CT)
10,000 : $0.06741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
14V
5A (8/20µs)
90W
No
General Purpose
-
-40°C ~ 125°C (TA)
-
-
Surface Mount
0402 (1006 Metric)
2-X1SON (1x.60)
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.