TVS Diodes

Results: 3
Manufacturer
KYOCERA AVXLittelfuse Inc.STMicroelectronics
Series
ESDAGiGUARDSP3222, SPA®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V22V
Voltage - Breakdown (Min)
5.2V6.1V23.3V
Voltage - Clamping (Max) @ Ipp
10V (Typ)16V41V
Current - Peak Pulse (10/1000µs)
3A4A (8/20µs)35A (8/20µs)
Power - Peak Pulse
30W60W1400W (1.4kW)
Power Line Protection
NoYes
Applications
General PurposeUSB
Capacitance @ Frequency
5pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C-55°C ~ 150°C (TJ)-40°C ~ 125°C (TA)
Package / Case
2-UDFN3-UFDFN0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)1610SOD-883
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
GiGuard
GG0402055R042P
TVS DIODE 5VWM 16VC 0402
KYOCERA AVX
98,643
In Stock
1 : $0.47000
Cut Tape (CT)
10,000 : $0.08420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V
5.2V
16V
4A (8/20µs)
60W
No
General Purpose
5pF @ 1MHz
-55°C ~ 125°C
Surface Mount
0402 (1005 Metric)
0402 (1005 Metric)
ESDA Series
ESDA25P35-1U1M
TVS DIODE 22VWM 41VC 1610
STMicroelectronics
58,346
In Stock
1 : $0.53000
Cut Tape (CT)
8,000 : $0.13633
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
22V
23.3V
41V
35A (8/20µs)
1400W (1.4kW)
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
2-UDFN
1610
SP3222, SPA Series
SP3222-02ETG
TVS DIODE 3.3VWM 10VC SOD883
Littelfuse Inc.
41,108
In Stock
1 : $0.64000
Cut Tape (CT)
10,000 : $0.14979
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
2
-
3.3V (Max)
6.1V
10V (Typ)
3A
30W
Yes
USB
-
-40°C ~ 125°C (TA)
Surface Mount
3-UFDFN
SOD-883
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.