TVS Diodes

Results: 2
Series
ESDA, TRANSIL™SMAJ, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3V5V
Voltage - Breakdown (Min)
6.1V6.4V
Voltage - Clamping (Max) @ Ipp
13.4V-
Current - Peak Pulse (10/1000µs)
174A (8/20µs)-
Power - Peak Pulse
25W400W
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
5-TSSOP, SC-70-5, SOT-353DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SOT-323-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-323-5
ESDALC6V1W5
TVS DIODE 3VWM SOT323-5
STMicroelectronics
15,719
In Stock
1 : $0.57000
Cut Tape (CT)
3,000 : $0.15415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
3V
6.1V
-
-
25W
No
General Purpose
-
-40°C ~ 150°C (TJ)
Surface Mount
5-TSSOP, SC-70-5, SOT-353
SOT-323-5
DO-214AC SMA
SMAJ5.0A-TR
TVS DIODE 5VWM 13.4VC SMA
STMicroelectronics
33,898
In Stock
1 : $0.68000
Cut Tape (CT)
5,000 : $0.17415
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
13.4V
174A (8/20µs)
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.