Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
127,571 In Stock | 1 : $0.28000 Cut Tape (CT) 3,000 : $0.06481 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 1 | 3.3V (Max) | 6V | 10V (Typ) | 5A (8/20µs) | - | No | DVI, HDMI, USB | 0.85pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
134,414 In Stock 45,000 Factory | 1 : $0.21000 Cut Tape (CT) 3,000 : $0.07387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 6V | 12.5V | 16A (8/20µs) | 200W | No | General Purpose | 90pF @ 1MHz | - | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 |