TVS Diodes

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
SM24CANB-02HTG
TVS DIODE 24VWM 50VC SOT23-3
Littelfuse Inc.
31,514
In Stock
297,000
Factory
1 : $0.91000
Cut Tape (CT)
3,000 : $0.40844
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
24V (Max)
26.7V
50V
10A (8/20µs)
500W
No
CAN
30pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SOT-23-6
ESDA6V1-5SC6Y
TVS DIODE 5.2VWM 11.4VC SOT23-6
STMicroelectronics
42,502
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.13890
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
5
-
5.2V
6.1V
11.4V
7A (8/20µs)
80W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-6
ESDA6V1SC6Y
TVS DIODE 5.2VWM 19VC SOT23-6
STMicroelectronics
16,763
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.19512
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5.2V
6.1V
19V
18A (8/20µs)
400W
No
-
-
-40°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-6
SOT-23-6
TPSMF4L48A
SZSMF30AT1G
TVS DIODE 30VWM 48.4VC SOD123F
Littelfuse Inc.
3,790
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.22985
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
30V
33.3V
48.4V
4.1A
200W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
5.0SMDJ6.5CA-H
5.0SMDJ54A-Q
TVS DIODE 54VWM 87.1VC DO214AB
Bourns Inc.
6,331
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.29188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
54V
60V
87.1V
57.5A
5000W (5kW)
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
5.0SMDJ6.5CA-H
5.0SMDJ40A-Q
TVS DIODE 40VWM 64.5VC DO214AB
Bourns Inc.
2,910
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.29188
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
40V
44.4V
64.5V
77.6A
5000W (5kW)
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AB, SMC
DO-214AB (SMC)
Showing
of 6

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.