TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.Toshiba Semiconductor and Storage
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V (Max)
Voltage - Breakdown (Min)
5.2V6.4V
Voltage - Clamping (Max) @ Ipp
9V (Typ)20V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)-
Power - Peak Pulse
330W-
Capacitance @ Frequency
25pF @ 1MHz207pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)-
Package / Case
SC-79, SOD-523SOD-923
Supplier Device Package
SOD-523SOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-90
PESD3V3S1UB,115
TVS DIODE 3.3VWM 20VC SOD523
Nexperia USA Inc.
57,796
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.13598
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
3.3V (Max)
5.2V
20V
18A (8/20µs)
330W
No
General Purpose
207pF @ 1MHz
-65°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-79, SOD-523
SOD-523
523,061
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02660
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
6.4V
9V (Typ)
-
-
No
General Purpose
25pF @ 1MHz
-
-
-
Surface Mount
SOD-923
SOD-923
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.