TVS Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
86,024 In Stock | 1 : $0.50000 Cut Tape (CT) 5,000 : $0.13760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 15V | 16.7V | 24.4V | 16.4A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | |||
20,127 In Stock | 1 : $2.40000 Cut Tape (CT) 3,000 : $0.98314 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 2 | 12V (Max), 7V (Max) | 13.3V, 7.5V | 26V, 14V | 17A (8/20µs) | 400W | No | RS-485 | 75pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
12,014 In Stock | 1 : $0.56000 Cut Tape (CT) 3,000 : $0.13120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 51V | 56.7V | 82.4V | 2.4A | 200W | No | General Purpose | - | -55°C ~ 150°C (TJ) | Surface Mount | SOD-123F | SOD-123F | |||
3,979 In Stock | 1 : $2.48000 Cut Tape (CT) 3,000 : $1.04000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 48V | 53.3V | 77.4V | 64.7A | 5000W (5kW) | No | Telecom | - | -55°C ~ 150°C (TJ) | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |