TVS Diodes

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
USBLC6-2P6
USBLC6-2P6
TVS DIODE 5.25VWM 17VC SOT666
STMicroelectronics
10,067
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.15856
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
Surface Mount
SOT-563, SOT-666
SOT-666
UCLAMP2501T.TCT
UCLAMP0511T.TCT
TVS DIODE 5VWM 15VC SLP1006P2T
Semtech Corporation
14,912
In Stock
1 : $1.75000
Cut Tape (CT)
3,000 : $0.44105
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
15V
2A (8/20µs)
-
No
General Purpose
4pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
0402 (1006 Metric)
SLP1006P2T
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.