0402 (1005 Metric) Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175,361 In Stock | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.06911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 5.1V | 10V | 8A (8/20µs) | 80W | No | General Purpose | 17pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
60,769 In Stock | 1 : $0.40000 Cut Tape (CT) 10,000 : $0.06911 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 5.5V | 12V | 8A (8/20µs) | 96W | No | General Purpose | 10pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
98,478 In Stock | 1 : $0.47000 Cut Tape (CT) 10,000 : $0.08420 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 5.2V | 16V | 4A (8/20µs) | 60W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
87,980 In Stock | 1 : $0.58000 Cut Tape (CT) 10,000 : $0.10275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 7V | 15.5V | 3A (8/20µs) | 46W | No | General Purpose | 0.3pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
55,036 In Stock | 1 : $0.49000 Cut Tape (CT) 10,000 : $0.08699 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 5V | 5.5V | 15.5V | 3A (8/20µs) | 46W | No | General Purpose | 2.5pF @ 1MHz | -55°C ~ 125°C | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | |||
0 In Stock 85,000 Factory Check Lead Time | 1 : $0.70000 Cut Tape (CT) 5,000 : $0.15042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 12V | 13V | 25V | 1A (8/20µs) | 25W | No | General Purpose | 12pF @ 1MHz | - | Surface Mount | 0402 (1005 Metric) | 0402 (1005 Metric) | ||
0 In Stock 275,000 Factory | 1 : $0.71000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Zener | 1 | 12V | 13V | 25V | 1A (8/20µs) | 25W | No | General Purpose | 12pF @ 1MHz | - | Surface Mount | 0402 (1006 Metric) | 0402 (1005 Metric) |