0201 FlipChip TVS Diodes

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SP1008 Series
SP1005-01WTG
TVS DIODE 6VWM 1 0201 FLIPCHIP
Littelfuse Inc.
53,411
In Stock
1 : $0.51000
Cut Tape (CT)
10,000 : $0.12561
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V (Max)
8.5V (Typ)
15.6V
10A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
SP3-W-Series
SP3130-01WTG
TVS DIODE 28VWM 48VC 0201
Littelfuse Inc.
56,273
In Stock
1 : $0.57000
Cut Tape (CT)
10,000 : $0.14469
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V (Max)
-
48V
2A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
SP3-W-Series
SP3118-01WTG
TVS DIODE 18VWM 38VC 0201
Littelfuse Inc.
15,570
In Stock
40,000
Factory
1 : $0.51000
Cut Tape (CT)
10,000 : $0.14390
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V (Max)
-
38V
2A (8/20µs)
-
No
General Purpose
0.3pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
SP4337-01WTG
SP4337-01WTG
TVS DIODE 5VWM 7VC 0201 FLIPCHIP
Littelfuse Inc.
6,738
In Stock
1 : $0.73000
Cut Tape (CT)
10,000 : $0.16854
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V (Max)
7.8V
7V
7A (8/20µs)
-
No
General Purpose
0.18pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
SP1008 Series
SP1008-01WTG
TVS DIODE 6VWM 12V 0201 FLIPCHIP
Littelfuse Inc.
7,566
In Stock
10,000
Factory
1 : $0.35000
Cut Tape (CT)
10,000 : $0.12084
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V (Max)
7V (Typ)
12V
2A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
ST0201
ESDARF01-1BF4
TVS DIODE 100VWMWM 0201 FLIPCHIP
STMicroelectronics
0
In Stock
15,000 : $0.13506
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Zener
1
100mV
600mV
-
-
-
No
RF Antenna
1.2pF @ 1MHz
-
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
SP1008 Series
SP1007-01WTG
TVS DIODE 6VWM 9.2VC 0201
Littelfuse Inc.
0
In Stock
1 : $0.51000
Cut Tape (CT)
10,000 : $0.11699
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
6V (Max)
7.8V (Typ)
9.2V
5A (8/20µs)
-
No
General Purpose
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201 FlipChip
SP1008 Series
SP3022-01WTG
TVS DIODE 5.3VWM 12VC 0201
Littelfuse Inc.
0
In Stock
1 : $0.75000
Cut Tape (CT)
10,000 : $0.18068
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Zener
1
5.3V (Max)
6.8V
12V
1A (8/20µs)
20W
No
-
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
2-XFDFN, FCDFN
0201 FlipChip
Showing
of 8

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.