Nidec Components Corporation Toggle Switches

Results: 351
Series
*8A8B8C8D8E8F8G8GA8GD8GS8J
Packaging
BulkTray
Product Status
ActiveObsolete
Mounting Type
Panel MountSurface Mount, Right AngleThrough HoleThrough Hole, Right AngleThrough Hole, Right Angle, Vertical
Circuit
3PDT3PST4PDT4PST6PDTDP3TDPDTDPSTDPST-NOSP3TSPDTSPSTSPST-NO
Switch Function
Mom-Off-MomMom-On-MomOff-MomOn-MomOn-OffOn-Off-MomOn-Off-OnOn-OnOn-On-MomOn-On-OffOn-On-On
Current Rating (Amps)
25mA (DC)50mA (AC/DC)0.4VA (AC/DC)3A (AC)5A (AC)6A (AC)6A (AC), 4A (DC)10A (AC)15A (AC)20A (AC)25A (AC)30A (AC)
Voltage Rating - AC
20 V28 V48 V125 V
Voltage Rating - DC
20 V28 V30 V48 V
Actuator Type
Flat Anti-RotationFlattedLever for CapLocking LeverStandard Round with CapStandard Round
Actuator Length
3.80mm6.00mm6.80mm10.00mm10.50mm11.40mm11.50mm12.00mm12.70mm15.20mm16.50mm17.00mm17.50mm20.30mm
Termination Style
Gull WingPC PinQuick Connect - 0.250" (6.3mm)Screw TerminalSolder Lug
Panel Cutout Dimensions
-Circular - 12.50mm DiaCircular - 15.50mm DiaCircular - 6.50mm Dia
Bushing Thread
1/4-4015/32-32M12 x 1Unthreaded
Ingress Protection
-Dust ProofSplash Proof
Features
-Black CapJumper needed to achieve triple throwSealed - Flux ProtectionWashableWashable, Gray ActuatorWashable, Yellow Actuator
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C-25°C ~ 80°C-20°C ~ 85°C-15°C ~ 70°C-
Stocking Options
Environmental Options
Media
Marketplace Product
351Results
Applied FiltersRemove All

Showing
of 351
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Actuator Length
Illumination
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Panel Cutout Dimensions
Bushing Thread
Ingress Protection
Features
Operating Temperature
19,733
In Stock
1 : $7.35000
Tray
Tray
ActiveThrough HoleSPDTOn-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
2,166
In Stock
1 : $9.04000
Tray
Tray
ActiveThrough HoleDPDTOn-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
FT1D-4M-Z
FT1D-4M-Z
SWITCH TOGGLE SPDT 0.4VA 28V
Nidec Components Corporation
1,021
In Stock
1 : $9.52000
Bulk
Bulk
ActiveThrough Hole, Right Angle, VerticalSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Washable, Yellow Actuator-40°C ~ 85°C
FT1x-2M-Z
FT1D-2M-Z
SWITCH TOGGLE SPDT 0.4VA 28V
Nidec Components Corporation
3,265
In Stock
1 : $9.55000
Bulk
Bulk
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Washable, Yellow Actuator-40°C ~ 85°C
8A10x2-Z
8A1012-Z
SWITCH TOGGLE SPDT 6A 125V
Nidec Components Corporation
921
In Stock
1 : $9.88000
Bulk
Bulk
ActivePanel MountSPDTOn-On6A (AC), 4A (DC)125 V30 VStandard Round10.50mmNon-Illuminated--PC PinCircular - 6.50mm Dia1/4-40-Sealed - Flux Protection-30°C ~ 85°C
ET610N13-Z
ET610N13-Z
SWITCH TOGGLE 6PDT 10A 125V
Nidec Components Corporation
124
In Stock
1 : $51.20000
Bulk
Bulk
ActivePanel Mount6PDTOn-On10A (AC)125 V-Standard Round27.00mmNon-Illuminated--Solder LugCircular - 15.50mm DiaUnthreaded---
10,736
In Stock
1 : $7.99000
Tray
Tray
ActiveThrough HoleSPDTOn-Off-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
1,328
In Stock
1 : $8.07000
Tray
Tray
ActiveThrough Hole, Right AngleSPDTOn-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
812
In Stock
1 : $8.07000
Tray
Tray
ActiveThrough Hole, Right AngleSPDTOn-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
348
In Stock
1 : $9.04000
Tray
Tray
ActiveThrough HoleDPDTOn-Off-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
ET105A12-Z
ET105A12-Z
SWITCH TOGGLE SPST 5A 125V
Nidec Components Corporation
114
In Stock
1 : $13.21000
Bulk
Bulk
ActivePanel MountSPSTOn-Off5A (AC)125 V-Standard Round17.00mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---
ET110x12-Z
ET110A12-Z
SWITCH TOGGLE SPST 10A 125V
Nidec Components Corporation
103
In Stock
1 : $13.73000
Bulk
Bulk
ActivePanel MountSPSTOn-Off10A (AC)125 V-Standard Round17.00mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---
ET210x12-Z
ET210N12-Z
SWITCH TOGGLE DPDT 10A 125V
Nidec Components Corporation
190
In Stock
1 : $18.12000
Bulk
Bulk
ActivePanel MountDPDTOn-On10A (AC)125 V-Standard Round17.00mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---
8E40x1-Z
8E4011-Z
SWITCH TOGGLE 4PDT 6A 125V
Nidec Components Corporation
128
In Stock
1 : $28.51000
Bulk
Bulk
ActivePanel Mount4PDTOn-On6A (AC), 4A (DC)125 V30 VLocking Lever16.50mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40-Sealed - Flux Protection-30°C ~ 85°C
239
In Stock
1 : $8.18000
Tray
Tray
ActiveThrough HoleSPDTMom-Off-Mom50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
CFT2-1xC-AW
CFT2-1DC-AW
SWITCH TOGGLE SPDT 0.4VA 28V
Nidec Components Corporation
1,748
In Stock
1 : $9.04000
Tray
Tray
ActiveThrough HoleSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Washable, Gray Actuator-40°C ~ 85°C
CFT2-1xC4-AW
CFT2-1DC4-AW
SWITCH TOGGLE SPDT 0.4VA 28V
Nidec Components Corporation
175
In Stock
1 : $9.12000
Tray
Tray
ActiveThrough Hole, Right AngleSPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Washable, Gray Actuator-40°C ~ 85°C
123
In Stock
1 : $9.58000
Tray
Tray
ActiveThrough Hole, Right AngleDPDTOn-On50mA (AC/DC)48 V48 VStandard Round6.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
CFT2-1xC-AW
CFT2-1EC-AW
SWITCH TOGGLE SPDT 0.4VA 28V
Nidec Components Corporation
210
In Stock
1 : $9.63000
Tray
Tray
ActiveThrough HoleSPDTOn-Off-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Washable, Gray Actuator-40°C ~ 85°C
8J10x1-Z
8J1011-Z
SWITCH TOGGLE SPDT 6A 125V
Nidec Components Corporation
174
In Stock
1 : $9.96000
Bulk
Bulk
ActivePanel MountSPDTOn-On6A (AC), 4A (DC)125 V30 VStandard Round6.80mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40---30°C ~ 85°C
FT2D-2M-Z
FT2D-2M-Z
SWITCH TOGGLE DPDT 0.4VA 28V
Nidec Components Corporation
235
In Stock
1 : $10.82000
Bulk
Bulk
ActiveThrough HoleDPDTOn-On0.4VA (AC/DC)28 V28 VStandard Round3.80mmNon-Illuminated--PC Pin-Unthreaded-Washable, Yellow Actuator-40°C ~ 85°C
586
In Stock
1 : $13.10000
Tray
Tray
ActiveThrough HoleDPDTOn-On50mA (AC/DC)48 V48 VFlatted10.00mmNon-Illuminated--PC Pin-Unthreaded-Washable-20°C ~ 85°C
8J20x1-Z
8J2021-Z
SWITCH TOGGLE DPDT 6A 125V
Nidec Components Corporation
151
In Stock
1 : $13.21000
Bulk
Bulk
ActivePanel MountDPDTOn-Off-On6A (AC), 4A (DC)125 V30 VStandard Round6.80mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40---30°C ~ 85°C
8A2011C-Z
8A2011C-Z
SWITCH TOGGLE DPDT 25MA 20V
Nidec Components Corporation
107
In Stock
1 : $13.68000
Bulk
Bulk
ActivePanel MountDPDTOn-On25mA (DC)-20 VStandard Round10.50mmNon-Illuminated--Solder LugCircular - 6.50mm Dia1/4-40-Sealed - Flux Protection-30°C ~ 85°C
ET Series
ET115C12-Z
SWITCH TOGGLE SPST-NO 15A 125V
Nidec Components Corporation
747
In Stock
1 : $14.75000
Bulk
Bulk
ActivePanel MountSPST-NOOff-Mom15A (AC)125 V-Standard Round17.00mmNon-Illuminated--Solder LugCircular - 12.50mm DiaM12 x 1---
Showing
of 351

Nidec Components Corporation Toggle Switches


Toggle switches are mechanical devices that make or break electrical connections in a circuit by the closing or opening electrical contacts when the protruding actuator is manually moved (toggled) from one position (throw) to another. Toggle switches are defined by their number of poles and throws. Pole refers to the number of separate circuits that the switch controls. A single-pole, single throw switch controls just one circuit as in a simple on/off switch that connects or disconnects two terminals. Changeover contacts are double throw.