Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,573 In Stock | 1 : $3.11000 Bulk | Bulk | Active | Panel Mount | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | 1/4-40 | - | - | -40°C ~ 85°C | |||
4,470 In Stock | 1 : $3.41000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.67mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | - | -40°C ~ 85°C | |||
1,979 In Stock | 1 : $10.25000 Tray | Tray | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 28 V | 28 V | Standard Round | 6.30mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded, Square | - | Process Sealed | -30°C ~ 85°C | |||
714 In Stock | 1 : $12.08000 Bulk | - | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 7.62mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | - | Process Sealed | -30°C ~ 85°C | ||
3,216 In Stock | 1 : $1.57000 Bag | Bag | Active | Panel Mount | SPST | On-Off | 3A (AC) | 125 V | - | Standard Round | 9.40mm | Non-Illuminated | - | - | Solder Lug | Circular - 5.00mm Dia | M5 x 0.5 | - | - | -25°C ~ 85°C | |||
2,708 In Stock | 1 : $3.73000 Bulk | Bulk | Active | Through Hole | SPDT | On-On | 3A (AC/DC) | 120 V | 28 V | Standard Round | 9.40mm | Non-Illuminated | - | - | PC Pin | Circular - 4.95mm Dia | 10-48 | - | - | -40°C ~ 85°C | |||
1,906 In Stock | 1 : $7.27000 Bulk | Bulk | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 3.80mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP67 - Dust Tight, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
1,935 In Stock | 1 : $18.02000 Tray | Tray | Active | Through Hole | SPST | On-Off | 0.4VA (AC/DC) | 20 V | 20 V | Standard Round | 6.10mm | Non-Illuminated | - | - | PC Pin | - | Unthreaded | IP57 - Dust Protected, Waterproof | Epoxy Sealed Terminals | -30°C ~ 85°C |