Toggle Switches
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Length | Illumination | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Panel Cutout Dimensions | Bushing Thread | Ingress Protection | Features | Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
465 In Stock | 1 : $16.52000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
592 In Stock | 1 : $17.59000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-Off-On | 5A (AC/DC) | 120 V | 28 V | Standard Round | 10.41mm | Non-Illuminated | - | - | Solder Lug | Circular - 6.35mm Dia | 1/4-40 | - | Epoxy Sealed Terminals | -30°C ~ 85°C | |||
258 In Stock | 1 : $107.69000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 15A (AC) | 125 V | - | Locking Lever | 26.67mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.40mm Dia | 15/32-32 | IP67/IP68 - Dust Tight, Waterproof | Sealed | -40°C ~ 71°C | |||
316 In Stock 1,711 Factory | 1 : $40.88000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 20A (AC/DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
297 In Stock | 1 : $45.79000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-Off-On | 20A (AC/DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Quick Connect - 0.250" (6.3mm) | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
8 In Stock | 1 : $49.46000 Bulk | Bulk | Active | Panel Mount | 6PDT | On-On | 10A (AC) | 125 V | - | Standard Round | 27.00mm | Non-Illuminated | - | - | Solder Lug | Circular - 15.50mm Dia | Unthreaded | - | - | - | |||
11 In Stock | 1 : $37.44000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 25A (AC) | 125 V | - | Standard Round | 17.50mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | - | |||
33 In Stock 5 Factory | 1 : $52.58000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-Off-On | 20A (AC/DC) | 125 V | 30 V | Standard Round | 17.50mm | Non-Illuminated | - | - | Screw Terminal | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
6 In Stock 23 Factory | 1 : $40.42000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-On | 20A (AC/DC) | 125 V | 30 V | Flatted | 27.00mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C | |||
99 In Stock 596 Factory | 1 : $45.06000 Bulk | Bulk | Active | Panel Mount | 4PDT | On-Off-On | 20A (AC/DC) | 125 V | 30 V | Flatted | 27.00mm | Non-Illuminated | - | - | Solder Lug | Circular - 12.50mm Dia | M12 x 1 | - | - | -10°C ~ 70°C |