SCRs

Results: 136
Series
-*
Packaging
BulkTape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Voltage - Off State
400 V500 V600 V800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV1 V1.5 V
Current - Gate Trigger (Igt) (Max)
20 µA30 µA50 µA100 µA200 µA10 mA15 mA30 mA
Voltage - On State (Vtm) (Max)
1.2 V1.4 V1.5 V1.6 V1.7 V1.8 V1.9 V2.2 V2.5 V
Current - On State (It (AV)) (Max)
100 mA300 mA400 mA500 mA800 mA2 A3 A5 A6 A8 A12 A25 A
Current - On State (It (RMS)) (Max)
150 mA470 mA630 mA790 mA1.26 A3.1 A4 A4.7 A7.8 A9.4 A12.6 A18.8 A20 A39.3 A
Current - Hold (Ih) (Max)
3 mA3.5 mA5 mA15 mA30 mA
Current - Off State (Max)
10 µA50 µA100 µA500 µA1 mA2 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A @ 50Hz8A @ 60Hz10A @ 60Hz10A20A @ 50Hz20A @ 60Hz40A @ 50Hz65A, 70A90A @ 50Hz90A @ 60Hz120A @ 50Hz120A @ 60Hz360A @ 50Hz360A @ 60Hz
SCR Type
Sensitive GateStandard Recovery
Operating Temperature
-40°C ~ 110°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 150°C (TJ)-40°C ~ 150°C
Mounting Type
Surface MountThrough Hole
Package / Case
SC-83TO-202 Long TabTO-220-3 Full PackTO-220-3TO-226-3, TO-92-3 (TO-226AA) Formed LeadsTO-226-3, TO-92-3 (TO-226AA)TO-236-3, SC-59, SOT-23-3TO-243AATO-252-3, DPAK (2 Leads + Tab), SC-63TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
3-MPAKLDPAKMP-3ATO-202TO-220-3TO-220ABATO-220FPTO-220FPATO-252 ( MP-3Z)TO-263TO-3PFMTO-92TO-92-3UPAK
Stocking Options
Environmental Options
Media
Marketplace Product
136Results
Applied FiltersRemove All

Showing
of 136
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Voltage - Off State
Voltage - Gate Trigger (Vgt) (Max)
Current - Gate Trigger (Igt) (Max)
Voltage - On State (Vtm) (Max)
Current - On State (It (AV)) (Max)
Current - On State (It (RMS)) (Max)
Current - Hold (Ih) (Max)
Current - Off State (Max)
Current - Non Rep. Surge 50, 60Hz (Itsm)
SCR Type
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
J113RL1
03P4M
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
133,273
Marketplace
854 : $0.53550
Bulk
-
Bulk
Active400 V800 mV200 µA2.5 V300 mA470 mA5 mA10 µA8A @ 60HzStandard Recovery-40°C ~ 125°C (TJ)--Through HoleTO-226-3, TO-92-3 (TO-226AA)TO-92
J113RL1
03P6MG
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
75,359
Marketplace
854 : $0.53550
Bulk
*
Bulk
Active----------------
J113RL1
03P2M-T-AZ
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
49,440
Marketplace
854 : $0.53550
Bulk
*
Bulk
Active----------------
J113RL1
03P5J-T1-AZ
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
48,000
Marketplace
854 : $0.53550
Bulk
*
Bulk
Active----------------
J113RL1
03P2M
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
18,104
Marketplace
854 : $0.53550
Bulk
*
Bulk
Active----------------
1,787
Marketplace
854 : $0.53550
Bulk
*
Bulk
Active----------------
1,300
Marketplace
854 : $0.53550
Bulk
*
Bulk
Active----------------
3,000
Marketplace
406 : $1.13219
Bulk
*
Bulk
Active----------------
5,342
Marketplace
369 : $1.23930
Bulk
*
Bulk
Active----------------
1,335
Marketplace
369 : $1.23930
Bulk
*
Bulk
Active----------------
107,500
Marketplace
339 : $1.36171
Bulk
*
Bulk
Active----------------
34,633
Marketplace
339 : $1.36171
Bulk
-
Bulk
Active500 V800 mV100 µA1.4 V3 A4 A5 mA50 µA40A @ 50HzStandard Recovery-40°C ~ 125°C (TJ)--Surface MountTO-252-3, DPAK (2 Leads + Tab), SC-63TO-252 ( MP-3Z)
INFINFIPAN60R360PFD7SXKSA1
5P6M-AZ
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
3,770
Marketplace
319 : $1.43821
Bulk
*
Bulk
Active----------------
17,410
Marketplace
296 : $1.56061
Bulk
*
Bulk
Active----------------
ISL9N302AS3
5P4J-AZ
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
561
Marketplace
290 : $1.59121
Bulk
*
Bulk
Active----------------
138,000
Marketplace
286 : $1.60650
Bulk
*
Bulk
Active----------------
8,100
Marketplace
243 : $1.89720
Bulk
*
Bulk
Active----------------
INFINFIPAN60R360PFD7SXKSA1
CR8CM-12A#BB0
SILICON CONTROLLED RECTIFIER, 80
Renesas Electronics Corporation
64,247
Marketplace
239 : $1.92778
Bulk
*
Bulk
Active----------------
6,665
Marketplace
226 : $2.03491
Bulk
*
Bulk
Active----------------
500
Marketplace
226 : $2.03491
Bulk
*
Bulk
Active----------------
SILICON CONTROLLED RECTIFIER
5P6J-Z-AZ
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
357
Marketplace
226 : $2.03491
Bulk
*
Bulk
Active----------------
SILICON CONTROLLED RECTIFIER
2S4M(6)-AZ
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
3,714
Marketplace
208 : $2.21851
Bulk
*
Bulk
Active----------------
75,767
Marketplace
204 : $2.26441
Bulk
*
Bulk
Active----------------
845
Marketplace
204 : $2.26441
Bulk
*
Bulk
Active----------------
SILICON CONTROLLED RECTIFIER
2S4M(CY)-AZ
SILICON CONTROLLED RECTIFIER
Renesas Electronics Corporation
9,825
Marketplace
197 : $2.34091
Bulk
*
Bulk
Active----------------
Showing
of 136

SCRs


Silicon Controlled Rectifiers (SCRs) are three-terminal devices that behave like rectifier diodes, with an added ability to block current flow in the forward direction until a control signal is applied. Most commonly used for controlling AC utility power, SCRs are also known as thyristors, though this latter term is also sometimes applied to other related devices.