SCRs - Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Structure | Number of SCRs, Diodes | Voltage - Off State | Current - On State (It (AV)) (Max) | Current - On State (It (RMS)) (Max) | Voltage - Gate Trigger (Vgt) (Max) | Current - Gate Trigger (Igt) (Max) | Current - Non Rep. Surge 50, 60Hz (Itsm) | Current - Hold (Ih) (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67 In Stock | 1 : $75.57000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 190 A | 275 A | 2.5 V | 145 mA | - | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
26 In Stock | 1 : $143.46000 Tray | - | Tray | Active | Single | 1 SCR | 1.6 kV | 381 A | 600 A | 2 V | 150 mA | 4900A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | TO-200AA | ||
27 In Stock | 1 : $181.66000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 104 A | 160 A | 1.4 V | 120 mA | 2050A @ 50Hz | 200 mA | -40°C ~ 130°C | - | - | Chassis Mount | Module | ||
32 In Stock | 1 : $272.91000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 250 A | - | 2 V | 200 mA | 8000A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
143 In Stock | 1 : $47.51000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 119 A | 190 A | 2.5 V | 100 mA | - | 250 mA | 130°C (TJ) | - | - | Chassis Mount | Module | ||
26 In Stock | 1 : $79.34000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.8 kV | 240 A | 275 A | 2.5 V | 145 mA | 5200A @ 50Hz | 200 mA | 130°C (TC) | - | - | Chassis Mount | Module | ||
239 Marketplace | 3 : $164.82667 Bulk | - | Bulk | Active | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | 130 A | 75 A | 2.5 V | 150 mA | 720A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
381 Marketplace | 3 : $172.33000 Bulk | - | Bulk | Active | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | - | 75 A | 2.5 V | 150 mA | 720A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
210 Marketplace | 2 : $223.49500 Bulk | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
2,109 Marketplace | 2 : $230.76000 Bulk | - | Bulk | Active | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.4 kV | - | 120 A | 2.5 V | 150 mA | 12500A | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
0 In Stock 109 Marketplace | 2 : $334.52500 Bulk | - | Bulk Tray | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock 183 Marketplace | 2 : $344.08500 Bulk | - | Bulk Tray | Discontinued at Digi-Key | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | 106 A | 75 A | 2.5 V | 150 mA | 720A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
0 In Stock 221 Marketplace | 2 : $357.99500 Bulk | - | Bulk Tray | Obsolete | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | 173 A | 100 A | 2.5 V | 150 mA | 1000A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
0 In Stock 3,667 Marketplace | 2 : $368.74000 Bulk | - | Bulk Tray | Obsolete | Bridge, 3-Phase - All SCRs | 6 SCRs | 1.6 kV | 208 A | 120 A | 2.5 V | 150 mA | 1250A @ 50Hz | 200 mA | -40°C ~ 125°C | - | - | Chassis Mount | Module | ||
43 Marketplace | 2 : $225.76000 Bulk | Bulk | Active | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | 3 SCRs, 3 Diodes | 1.6 kV | - | - | 2 V | 100 mA | 1600A @ 50Hz | 220 mA | 175°C (TJ) | - | - | Chassis Mount | Module | |||
16 In Stock | 1 : $226.65000 Tray | - | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 162 A | 260 A | 2 V | 150 mA | 5200A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
5 In Stock | 1 : $1,584.00000 Tray | - | Tray | Active | Single | 1 SCR | 7 kV | 890 A | 1000 A | 2.5 V | 350 mA | 13500A @ 50Hz | 350 mA | -40°C ~ 125°C | - | - | Clamp On | TO-200AC | ||
60 In Stock | 1 : $49.45000 Bulk | - | Bulk | Active | Series Connection - All SCRs | 2 SCRs | 1.6 kV | 119 A | 190 A | 2.5 V | 100 mA | - | 250 mA | -40°C ~ 130°C | - | - | Chassis Mount | Module | ||
15 In Stock | 1 : $185.07000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 559 A | 809 A | 2 V | 200 mA | 8000A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Clamp On | DO-200AA, A-PUK | ||
16 In Stock | 1 : $194.13000 Tray | - | Tray | Active | Single | 1 SCR | 1.8 kV | 644 A | 1250 A | 2.2 V | 250 mA | 9400A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Clamp On | DO-200AA, A-PUK | ||
4 In Stock | 1 : $214.04000 Tray | Tray | Active | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | 3 SCRs, 3 Diodes | 1.6 kV | - | - | 2 V | 100 mA | 1600A @ 50Hz | 220 mA | 175°C (TJ) | - | - | Chassis Mount | Module | |||
5 In Stock 4 Marketplace | 3 : $218.56667 Bulk 1 : $217.01000 Tray | - | Bulk Tray | Active | Single | 1 SCR | 1.8 kV | 720 A | 1500 A | 1.5 V | 250 mA | 14500A @ 50Hz | 300 mA | -40°C ~ 125°C | - | - | Clamp On | DO-200AB, B-PUK | ||
6 In Stock | 1 : $217.12000 Tray | - | Tray | Active | Series Connection - SCR/Diode | 1 SCR, 1 Diode | 1.6 kV | 162 A | 260 A | 2 V | 150 mA | 5200A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module | ||
3 In Stock | 1 : $218.76000 Tray | Tray | Active | Bridge, 3-Phase - SCRs/Diodes - IGBT with Diode | 3 SCRs, 3 Diodes | 1.6 kV | - | - | 2 V | 100 mA | 1600A @ 50Hz | 220 mA | 175°C (TJ) | - | - | Chassis Mount | Module | |||
8 In Stock | 1 : $219.14000 Tray | - | Tray | Active | Series Connection - All SCRs | 2 SCRs | 1.4 kV | 162 A | 260 A | 2 V | 150 mA | 5200A @ 50Hz | 200 mA | 125°C (TJ) | - | - | Chassis Mount | Module |