Through Hole Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
488 Marketplace | Unavailable | Bulk | Active | 75 Ohms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
27 Marketplace | Unavailable | Bulk | Active | 8.5 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
84 Marketplace | Unavailable | Bulk | Active | 3.5 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
4 Marketplace | Unavailable | Bulk | Active | 3.5 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
1 Marketplace | Unavailable | Bulk | Active | 20 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
0 Marketplace | Unavailable | Bulk | Active | 20 Ohms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
0 Marketplace | Unavailable | Bulk | Active | 50 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
0 Marketplace | Unavailable | Bulk | Active | 1.5 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
0 Marketplace | Unavailable | Bulk | Active | 250 Ohms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
0 Marketplace | Unavailable | Bulk | Active | 1 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
8 Marketplace | Unavailable | Bulk | Active | 15 Ohms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
17 Marketplace | Unavailable | Bulk | Active | 1.25 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
5 Marketplace | Unavailable | Bulk | Active | 150 Ohms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
5 Marketplace | Unavailable | Bulk | Active | 15 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
6 Marketplace | Unavailable | Bulk | Active | 35 Ohms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - | |||
2 Marketplace | Unavailable | Bulk | Active | 10 kOhms | ±5% | 12W | Wirewound | Flame Retardant Coating, Safety | ±260ppm/°C | - | Axial | Axial | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | - | 2 | - |