Showing
of 78
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
25,906
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
18,796
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active33 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
4,465
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active68 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
49,465
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active22 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
9,165
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.7 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
8,919
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active18 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
4,570
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active150 kOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
4,215
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2.2 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
4,678
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active470 kOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
3,673
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active4.7 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
4,101
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active47 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
3,225
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active100 kOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
1,988
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.5 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
2,384
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active15 MOhms±5%1WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
6,011
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active2 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
999
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active20 MOhms±5%1WMetal FilmAutomotive AEC-Q200, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
0
In Stock
1 : $1.48000
Cut Tape (CT)
500 : $0.67496
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1 MOhms±1%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
277
In Stock
1 : $1.51000
Cut Tape (CT)
500 : $0.69434
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active10 MOhms±1%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
6,727
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active5.6 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
5,416
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.2 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
3,400
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active56 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
3,032
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active330 kOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
1,433
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active3 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
760
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active200 kOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
2,230
In Stock
1 : $1.15000
Cut Tape (CT)
500 : $0.50292
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active1.8 MOhms±5%1WMetal FilmHigh Voltage, Pulse Withstanding±200ppm/°C-55°C ~ 155°CAxialAxial0.268" Dia x 0.709" L (6.80mm x 18.00mm)-2-
Showing
of 78

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).