Through Hole Resistors

Results: 4
Resistance
10 Ohms100 Ohms7 kOhms30 kOhms
Tolerance
±0.005%±0.01%±0.02%±0.05%
Temperature Coefficient
±5ppm/°C-
Package / Case
-Radial
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)-
Height - Seated (Max)
0.430" (10.92mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
RES 10 OHM 0.6W 0.02% RADIAL
Y078410R0000Q9L
RES 10 OHM 0.6W 0.02% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $62.56680
Bulk
Bulk
Active10 Ohms±0.02%0.6WMetal FoilMoisture Resistant, Non-Inductive±5ppm/°C-55°C ~ 125°CRadial-0.435" L x 0.185" W (11.05mm x 4.70mm)0.430" (10.92mm)2-
RES 100 OHM 0.6W 0.005% RADIAL
Y0784100R000V9L
RES 100 OHM 0.6W 0.005% RADIAL
VPG Foil Resistors
0
In Stock
Check Lead Time
25 : $80.10880
Bulk
Bulk
Active100 Ohms±0.005%0.6WMetal FoilMoisture Resistant, Non-Inductive±5ppm/°C-55°C ~ 125°CRadial-0.435" L x 0.185" W (11.05mm x 4.70mm)0.430" (10.92mm)2-
RES 30K OHM 0.6W 0.01% RADIAL
Y079130K0000T0L
RES 30K OHM 0.6W 0.01% RADIAL
VPG Foil Resistors
0
In Stock
Active
Bulk
Active30 kOhms±0.01%0.6WMetal FoilMoisture Resistant, Non-Inductive--55°C ~ 125°C------
RES 7K OHM 0.6W 0.05% RADIAL
Y07917K00000A0L
RES 7K OHM 0.6W 0.05% RADIAL
VPG Foil Resistors
0
In Stock
Active
Bulk
Active7 kOhms±0.05%0.6WMetal FoilMoisture Resistant, Non-Inductive--55°C ~ 125°C------
Showing
of 4

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).