Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Features | Temperature Coefficient | Operating Temperature | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | Number of Terminations | Failure Rate |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 5,000 : $0.46367 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.53 kOhms | ±0.1% | 0.125W, 1/8W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock | 500 : $1.40670 Tape & Reel (TR) | Tape & Reel (TR) | Active | 4.53 kOhms | ±0.1% | 0.125W, 1/8W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock | 100 : $5.24100 Bulk | Bulk | Active | 4.53 kOhms | ±0.1% | 0.125W, 1/8W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - | |||
0 In Stock | 100 : $6.29980 Bulk | Bulk | Active | 4.53 kOhms | ±0.1% | 0.125W, 1/8W | Metal Film | Flame Retardant Coating, Military, Moisture Resistant, Safety | ±50ppm/°C | -65°C ~ 175°C | Axial | Axial | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | - | 2 | - |