Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Tolerance
Power (Watts)
Composition
Features
Temperature Coefficient
Operating Temperature
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
Number of Terminations
Failure Rate
CMF SERIES
RN55E1001BRE6
RES 1K OHM 1/8W .1% AXIAL
Vishay Dale
466
In Stock
1 : $2.35000
Cut Tape (CT)
1,000 : $0.89119
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active1 kOhms±0.1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±25ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
RN55E1001BR36
RES 1K OHM 1/8W .1% AXIAL
Vishay Dale
0
In Stock
5,000 : $0.61713
Tape & Reel (TR)
Tape & Reel (TR)
Active1 kOhms±0.1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±25ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
RN55E1001BRSL
RES 1K OHM 1/8W .1% AXIAL
Vishay Dale
0
In Stock
500 : $1.96938
Tape & Reel (TR)
Tape & Reel (TR)
Active1 kOhms±0.1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±25ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
CMF SERIES
RN55E1001BBSL
RES 1K OHM 1/8W .1% AXIAL
Vishay Dale
0
In Stock
100 : $6.29980
Bulk
Bulk
Active1 kOhms±0.1%0.125W, 1/8WMetal FilmFlame Retardant Coating, Military, Moisture Resistant, Safety±25ppm/°C-65°C ~ 175°CAxialAxial0.090" Dia x 0.240" L (2.29mm x 6.10mm)-2-
Showing
of 4

Through Hole Resistors


Through-Hole Resistors are devices which oppose the flow of current. They have two wire terminals which are designed to be inserted and soldered to a printed circuit board (PCB) or are used in a breadboard. The characteristics are resistance (0 ohms to 500 G ohms), tolerance (jumper, ±0.001% to ±5%), power (watts), and composition (carbon composition, carbon film, ceramic, metal element, metal film, metal foil, metal oxide film, thick film, thin film, or wirewound).