Showing
1 - 5
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Mounting Type
Package / Case
Operating Temperature
Features
Size / Dimension
Height - Seated (Max)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C2R6WT
CAP THIN FILM 2.6PF 16V 01005
TDK Corporation
3,491
In Stock
1 : $0.40000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete2.6 pF±0.05pF16 VSurface Mount01005 (0402 Metric)-55°C ~ 125°CGeneral Purpose0.016" L x 0.008" W (0.40mm x 0.20mm)0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C0R4WT
CAP THIN FILM 0.4PF 16V 01005
TDK Corporation
543
In Stock
1 : $0.49000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete0.4 pF±0.05pF16 VSurface Mount01005 (0402 Metric)-55°C ~ 125°CGeneral Purpose0.016" L x 0.008" W (0.40mm x 0.20mm)0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R9WT
CAP THIN FILM 1.9PF 16V 01005
TDK Corporation
2
In Stock
1 : $0.40000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1.9 pF±0.05pF16 VSurface Mount01005 (0402 Metric)-55°C ~ 125°CGeneral Purpose0.016" L x 0.008" W (0.40mm x 0.20mm)0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C0R2WT
CAP THIN FILM 0.2PF 16V 01005
TDK Corporation
2,859
In Stock
1 : $0.49000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete0.2 pF±0.05pF16 VSurface Mount01005 (0402 Metric)-55°C ~ 125°CGeneral Purpose0.016" L x 0.008" W (0.40mm x 0.20mm)0.009" (0.23mm)
TFSQ0402C0H1C1R1WT
TFSQ0402C0H1C1R0WT
CAP THIN FILM 1PF 16V 01005
TDK Corporation
2,787
In Stock
1 : $0.49000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete1 pF±0.05pF16 VSurface Mount01005 (0402 Metric)-55°C ~ 125°CGeneral Purpose0.016" L x 0.008" W (0.40mm x 0.20mm)0.009" (0.23mm)
Showing
1 - 5
of 5

Thin Film Capacitors


Thin Film Capacitors are a two pad device for storing a charge of electricity. These devices are composed of thin film layers deposited on a substrate and separated by a dielectric. They range in capacitance of 0.05 pF to 500 mF with a voltage of 2.5 V to 100 V and come in a package size of 0201 to 1210 with a tolerance of ±0.01 pF to ±5%.