Thermometers

Results: 10
Type
HandheldHandheld, GunPedestalPocket
Temperature Range
-27°F ~ 932°F (-33°C ~ 500°C)-25 ~ 1400°F (-32 ~ 760°C)-25 ~ 999°F (-32 ~ 535°C)
Display Type
LCDLED
Input Type
InfraredInfrared; Probe
Features
Ambient Temperature, Relative Humidity, and Dew PointAuto Off, Hi/Lo Alarm, Hold, Min/Max, Tripod MountAuto Off, HoldAuto Off, Hold, Soft HolsterHold, Min/MaxInfrared Thermometer, LED Flashlight
Battery Cell Size
9VAAAAA
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Temperature Display
Temperature Range
Display Type
Input Type
Features
Battery Cell Size
800109
800109
THERMO POCKET -27F-932F PEN
Sper Scientific
103
Marketplace
1 : $138.32000
Retail Package
Retail Package
ActivePocketC°/F°-27°F ~ 932°F (-33°C ~ 500°C)LCDInfraredHold, Min/MaxAA
800115
800115
THERMO HANDHELD FOOD SAFETY
Sper Scientific
85
Marketplace
1 : $141.36000
Retail Package
Retail Package
ActiveHandheldC°/F°-LCDInfrared; Probe-AAA
800103
800103
THERMO HANDHELD GUN -25-999F
Sper Scientific
148
Marketplace
1 : $152.00000
Retail Package
Retail Package
ActiveHandheld, GunC°/F°-25 ~ 999°F (-32 ~ 535°C)LCDInfraredAuto Off, Hold, Soft Holster9V
800100
800100
THERMO HANDHELD INFRARED LED
Sper Scientific
354
Marketplace
1 : $91.50000
Retail Package
Retail Package
ActiveHandheldC°/F°-LCDInfraredInfrared Thermometer, LED FlashlightAAA
800101
800101
THERMO HANDHELD GUN INFRARED
Sper Scientific
415
Marketplace
1 : $97.28000
Retail Package
Retail Package
ActiveHandheld, GunC°/F°-LCDInfraredAuto Off, Hold9V
800102
800102
THERMO HANDHELD GUN INFRARED
Sper Scientific
143
Marketplace
1 : $112.48000
Retail Package
Retail Package
ActiveHandheld, GunC°/F°-LCDInfraredAuto Off, Hold9V
800120
800120
THERMO HANDHELD GUN INFRARED
Sper Scientific
32
Marketplace
1 : $45.57000
Retail Package
Retail Package
ActiveHandheld, GunC°/F°-LCDInfrared-9V
800113
800113
THERMO PEDESTAL WALL MOUNT IR
Sper Scientific
7
Marketplace
1 : $74.48000
Retail Package
Retail Package
ActivePedestalC°/F°-LEDInfraredAuto Off, Hi/Lo Alarm, Hold, Min/Max, Tripod MountAA
800111
800111
THERMO HANDHELD GUN INFRARED
Sper Scientific
20
Marketplace
1 : $197.57000
Retail Package
Retail Package
ActiveHandheld, GunC°/F°-LCDInfraredAmbient Temperature, Relative Humidity, and Dew Point9V
800106
800106
THERMO HANDHELD GUN -25-1400F
Sper Scientific
17
Marketplace
1 : $237.12000
Retail Package
Retail Package
ActiveHandheld, GunC°/F°-25 ~ 1400°F (-32 ~ 760°C)LCDInfraredAuto Off, Hold, Soft Holster9V
Showing
of 10

Thermometers


Thermometers are equipment designed to measure and display temperature in either Celsius (C°), Kelvin (K°), or Fahrenheit (F°). The characteristics are type, temperature display, temperature range, display type, input type, and probe type. The types of thermometers are anemometer, handheld (Gun), or pocket, with temperature ranges from -418°F (-250°C) to 3212°F (1767°C).