Thermometers

Results: 7
Temperature Range
-328 ~ 2498°F (-200 ~ 1370°C)-328 ~ 2501°F (-200 ~ 1372°C)-148 ~ 572°F (-100 ~ 300°C)
Input Type
ProbeThermocoupleThermocouples (2)
Features
4 Channels, Auto Hold, Avg, Min/MaxAudible/Visible Alarms, HACCP, IP67 WaterproofAvg, Hold, Min/MaxBluetooth, Data Logging, Hold, Ice Point Calibration, Min/MaxData Logging, Hold, Ice Point Calibration, Min/MaxData Logging, Hold, Min/Max, Zero AdjustHold, Min/Max, Zero Adjust
Probe Type
J, KJ, K, T, EK
Battery Cell Size
9VAAA
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Temperature Display
Temperature Range
Display Type
Input Type
Features
Probe Type
Battery Cell Size
800007
800007
THERMO HANDHELD -328-2498F 2CH
Sper Scientific
45
Marketplace
1 : $185.44000
Retail Package
Retail Package
ActiveHandheldC°/F°-328 ~ 2498°F (-200 ~ 1370°C)LCDThermocouples (2)Hold, Min/Max, Zero AdjustJ, K9V
800024
800024
THERMO HANDHELD -328-2501F 4CH
Sper Scientific
58
Marketplace
1 : $497.04000
Retail Package
Retail Package
ActiveHandheldC°/F°-328 ~ 2501°F (-200 ~ 1372°C)LCDThermocoupleData Logging, Hold, Ice Point Calibration, Min/MaxJ, KAAA
800025
800025
THERMO HANDHELD -328-2501F 4CH
Sper Scientific
47
Marketplace
1 : $568.48000
Retail Package
Retail Package
ActiveHandheldC°/F°-328 ~ 2501°F (-200 ~ 1372°C)LCDThermocoupleBluetooth, Data Logging, Hold, Ice Point Calibration, Min/MaxJ, K, T, EAAA
800008
800008
THERMO HANDHELD -328-2498F
Sper Scientific
29
Marketplace
1 : $363.28000
Retail Package
Retail Package
ActiveHandheldC°/F°-328 ~ 2498°F (-200 ~ 1370°C)LCDThermocoupleData Logging, Hold, Min/Max, Zero AdjustK9V
800023
800023
THERMO HANDHELD -328-2498F 4CH
Sper Scientific
22
Marketplace
1 : $285.76000
Retail Package
Retail Package
ActiveHandheldC°/F°-328 ~ 2498°F (-200 ~ 1370°C)LCDThermocouple4 Channels, Auto Hold, Avg, Min/MaxK9V
800005
800005
THERMO HANDHELD -328-2498F
Sper Scientific
25
Marketplace
1 : $212.80000
Retail Package
Retail Package
ActiveHandheldC°/F°-328 ~ 2498°F (-200 ~ 1370°C)LCDThermocouples (2)Avg, Hold, Min/MaxK9V
800042
800042
THERMO HANDHELD -148-572F HAZRD
Sper Scientific
13
Marketplace
1 : $486.40000
Retail Package
Retail Package
ActiveHandheldC°/F°-148 ~ 572°F (-100 ~ 300°C)LCDProbeAudible/Visible Alarms, HACCP, IP67 Waterproof-AAA
Showing
of 7

Thermometers


Thermometers are equipment designed to measure and display temperature in either Celsius (C°), Kelvin (K°), or Fahrenheit (F°). The characteristics are type, temperature display, temperature range, display type, input type, and probe type. The types of thermometers are anemometer, handheld (Gun), or pocket, with temperature ranges from -418°F (-250°C) to 3212°F (1767°C).