Thermometers

Results: 3
Packaging
BoxBulk
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Temperature Display
Temperature Range
Display Type
Input Type
Features
Probe Type
Battery Cell Size
343C2
343C2
THERMO HANDHELD -58-2462F TYP-K
TPI (Test Products Int)
7
In Stock
99
Factory
1 : $120.63000
Box
Box
ActiveHandheldC°/F°-58 ~ 2462°F (-50 ~ 1350°C)LCDThermocouples (2)Auto Off, Min/Max, T1/T2/DeltaT, Water ResistantK9V
343
343C1
THERMO HANDHELD -58-2462F TYP-K
TPI (Test Products Int)
0
In Stock
604
Factory
Check Lead Time
1 : $119.45000
Bulk
Bulk
ActiveHandheldC°/F°-58 ~ 2462°F (-50 ~ 1350°C)LCDThermocouples (2)Auto Off, Min/Max, T1/T2/DeltaT, Water ResistantK9V
343
343C3
THERMO HANDHELD -58-2462F TYP-K
TPI (Test Products Int)
0
In Stock
49
Factory
Check Lead Time
1 : $201.60000
Box
Box
ActiveHandheldC°/F°-58 ~ 2462°F (-50 ~ 1350°C)LCDThermocouples (2)Auto Off, Min/Max, T1/T2/DeltaT, Water ResistantK9V
Showing
of 3

Thermometers


Thermometers are equipment designed to measure and display temperature in either Celsius (C°), Kelvin (K°), or Fahrenheit (F°). The characteristics are type, temperature display, temperature range, display type, input type, and probe type. The types of thermometers are anemometer, handheld (Gun), or pocket, with temperature ranges from -418°F (-250°C) to 3212°F (1767°C).