Thermoelectric, Peltier Assemblies

Results: 171
Manufacturer
Adafruit Industries LLCAdvanced Thermal Solutions Inc.Delta ElectronicsEuropean Thermodynamics LtdLaird Thermal Systems, Inc.Marlow Industries, Inc.Phoenix ContactWakefield-Vette
Series
-AdaptiveCascadeClimatherm 230Climatherm 300Climatherm 305Climatherm 400DAEV-HPCEverGen® PowerStrap™HET200PBHET200PC
Packaging
BagBoxBulk
Product Status
ActiveObsolete
Heat Transfer Type
-Air to AirDirect to AirDirect to LiquidLiquid to AirLiquid to Liquid
Power - Cooling
7.4 W8.9 W11 W11.8 W12 W13.3 W14.8 W19 W20 W23.9 W24 W25 W
Current
1.5 A1.6 A1.8 A1.9 A1.97 A2 A2.2 A2.3 A2.4 A2.5 A2.6 A2.7 A
Voltage
5 V12 V24 V30 V48 V230 V
Fan Location
-Cold Side / Warm SideCold SideWarm Side
Power - Input
11 W22 W28 W29 W30 W31 W32 W35.16 W35.4 W37.2 W39 W42 W
Operating Temperature
-40°C ~ 55°C-40°C ~ 65°C-20°C ~ 50°C-20°C ~ 55°C-20°C ~ 60°C-20°C ~ 70°C-10°C ~ 39°C-10°C ~ 42°C-10°C ~ 43°C-10°C ~ 44°C-10°C ~ 45°C-10°C ~ 46°C
Weight
0.441 lb (200.03 g)0.661 lb (299.82 g)0.882 lb (400.07 g)0.992 lb (449.96 g)1.0 lb (453.6 g)1.1 lbs (499.0 g)1.2 lbs (544.3 g)1.3 lbs (589.7 g)1.5 lbs (680.4 g)1.8 lb (800.0 g)1.8 lbs (816.5 g)2.0 lbs (907.2 g)
Dimensions - Overall
60mm L x 40mm W x 53mm H60mm L x 44mm W x 56mm H80mm L x 60mm W x 69mm H80mm L x 60mm W x 76.3mm H80mm L x 60mm W x 81mm H80mm L x 62.2mm W x 104.5mm H92mm L x 64mm W x 81mm H97mm L x 65mm W x 67.5mm H97mm L x 65mm W x 82mm H97.5mm L x 65mm W x 86.5mm H99mm L x 65mm W x 82mm H99mm L x 66mm W x 81.5mm H
Stocking Options
Environmental Options
Media
Marketplace Product
171Results

Showing
of 171
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
DA-044-12-02-00-00
DA-044-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 44W
Laird Thermal Systems, Inc.
45
In Stock
1 : $410.50000
Box
Box
ActiveDirect to Air44 W2.2 A24 VWarm Side53 W-10°C ~ 44°C1.3 lbs (589.7 g)120mm L x 100mm W x 73.8mm H
MFG_DA-024-12-02-00-00
DA-024-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
39
In Stock
1 : $797.38000
Box
Box
ActiveDirect to Air24 W2.4 A12 VWarm Side29 W-10°C ~ 48°C0.661 lb (299.82 g)80mm L x 60mm W x 69mm H
PowerCool Series
DA-160-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 160W
Laird Thermal Systems, Inc.
30
In Stock
1 : $1,147.86000
Box
Box
ActiveDirect to Air160 W7.4 A24 VWarm Side178 W-10°C ~ 46°C7.7 lbs (3.5 kg)300mm L x 152mm W x 100mm H
LA-160-24-02-00-00
LA-160-24-02-00-00
THERMOELECT ASSY LIQUID-AIR 160W
Laird Thermal Systems, Inc.
77
In Stock
1 : $1,212.40000
Box
Box
ActiveLiquid to Air160 W7.4 A24 VWarm Side178 W-10°C ~ 46°C7.7 lbs (3.5 kg)300mm L x 152mm W x 105mm H
CTA400-0001-01
CTA400-0001-01
THERMOELECT ASSY AIR-AIR 246W
Marlow Industries, Inc.
33
In Stock
1 : $1,628.12000
Box
Box
ActiveAir to Air246 W14 A24 VCold Side / Warm Side--10°C ~ 60°C11.5 lbs (5.2 kg)400mm L x 180mm W
4370000200000,4370000224000
43700000200000
THERMOELECT ASSY AIR-AIR 480W
Laird Thermal Systems, Inc.
38
In Stock
1 : $3,444.85000
Bulk
Bulk
ActiveAir to Air480 W19 A24 VCold Side / Warm Side--40°C ~ 55°C29 lbs (13.2 kg)330mm L x 330mm W x 225.3mm H
DA-044-12-02-00-00
DA-044-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 42W
Laird Thermal Systems, Inc.
112
In Stock
1 : $289.30000
Box
Box
ActiveDirect to Air42 W3.8 A12 VWarm Side46 W-10°C ~ 46°C1.3 lbs (589.7 g)120mm L x 100mm W x 72mm H
PowerCool Series
DA-045-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 45W
Laird Thermal Systems, Inc.
26
In Stock
1 : $527.91000
Box
Box
ActiveDirect to Air45 W2.5 A24 VWarm Side60 W-10°C ~ 50°C2.6 lbs (1.2 kg)160mm L x 122mm W x 86mm H
35
In Stock
1 : $1,053.76000
Bulk
Bulk
ActiveLiquid to Air140 W6.4 A30 VCold Side / Warm Side--20°C ~ 60°C14 lbs (6.4 kg)230mm L x 150mm W x 109mm H
26
In Stock
1 : $1,140.59000
Box
Box
ActiveAir to Air143 W7.9 A24 VCold Side / Warm Side--40°C ~ 55°C12 lbs (5.4 kg)300mm L x 180mm W x 167mm H
DA-020-12-02-00-00
DA-020-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 19W
Laird Thermal Systems, Inc.
27
In Stock
1 : $326.08000
Box
Box
ActiveDirect to Air19 W2.7 A12 VWarm Side32 W-10°C ~ 44°C1.3 lbs (589.7 g)97mm L x 65mm W x 82mm H
DA-024-24-02-00-00
DA-024-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 24W
Laird Thermal Systems, Inc.
41
In Stock
1 : $383.26000
Bulk
Bulk
ActiveDirect to Air24 W2 A24 VWarm Side48 W-10°C ~ 48°C0.661 lb (299.82 g)80mm L x 60mm W x 76.3mm H
MFG_DA-034-xx-02-00-00
DA-034-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 34W
Laird Thermal Systems, Inc.
38
In Stock
1 : $428.08000
Bulk
Bulk
ActiveDirect to Air34 W1.9 A24 VWarm Side46 W-10°C ~ 46°C0.992 lb (449.96 g)100mm L x 80mm W x 73.14mm H
29
In Stock
1 : $282.93000
Box
Box
ActiveDirect to Air23.9 W1.5 A24 VCold Side / Warm Side35.4 W-10°C ~ 50°C-92mm L x 64mm W x 81mm H
TEMA-AP-40-12
TEMA-AP-40-12
THERMOELECT ASSY DIRECT-AIR 40W
Wakefield-Vette
25
In Stock
1 : $169.32000
Box
Box
ActiveDirect to Air40 W3.9 A12 VWarm Side50 W-20°C ~ 60°C1.8 lb (800.0 g)120mm L x 102mm W x 80mm H
DA-011-05-02-00-00
DA-011-05-02-00-00
THERMOELECT ASSY DIRECT-AIR 11W
Laird Thermal Systems, Inc.
5
In Stock
1 : $265.30000
Bulk
Bulk
ActiveDirect to Air11 W2.2 A5 VWarm Side11 W-10°C ~ 55°C0.441 lb (200.03 g)60mm L x 44mm W x 56mm H
DA-014-12-02-00-00
DA-014-12-02-00-00
THERMOELECT ASSY DIRECT-AIR 12W
Laird Thermal Systems, Inc.
2
In Stock
1 : $322.74000
Box
Box
ActiveDirect to Air12 W1.8 A12 VWarm Side22 W-10°C ~ 44°C0.441 lb (200.03 g)60mm L x 40mm W x 53mm H
15
In Stock
1 : $404.99000
Box
Box
ActiveAir to Air20 W2.3 A12 VCold Side / Warm Side28 W-10°C ~ 52°C0.661 lb (299.82 g)80mm L x 62.2mm W x 104.5mm H
3
In Stock
1 : $590.00000
Box
Box
ActiveAir to Air39 W2.6 A24 VCold Side / Warm Side62 W-10°C ~ 52°C4.0 lbs (1.8 kg)160mm L x 122mm W x 146.3mm H
PowerCool Series
DA-075-24-02-00-00
THERMOELECT ASSY DIRECT-AIR 71W
Laird Thermal Systems, Inc.
5
In Stock
1 : $622.02000
Box
Box
ActiveDirect to Air71 W3.7 A24 VWarm Side89 W-10°C ~ 49°C3.8 lbs (1.7 kg)230mm L x 122mm W x 86mm H
10
In Stock
1 : $716.52000
Box
Box
ActiveAir to Air58 W6.2 A12 VCold Side / Warm Side74 W-10°C ~ 51°C5.5 lbs (2.5 kg)230mm L x 122mm W x 146.2mm H
9
In Stock
1 : $974.55000
Box
Box
ActiveAir to Air102 W5.6 A24 VCold Side / Warm Side134 W-10°C ~ 50°C9.0 lbs (4.1 kg)300mm L x 152mm W x 160.9mm H
387003324
387003324
THERMOELECT ASSY AIR-AIR 113W
Laird Thermal Systems, Inc.
9
In Stock
1 : $1,043.46000
Bulk
Bulk
ActiveAir to Air113 W4.9 A24 VCold Side / Warm Side--20°C ~ 70°C6.0 lbs (2.7 kg)230mm L x 150mm W x 139mm H
2
In Stock
1 : $1,102.35000
Box
Box
ActiveAir to Air102 W5.6 A24 VCold Side / Warm Side--40°C ~ 55°C9.0 lbs (4.1 kg)300mm L x 152mm W x 161mm H
8
In Stock
1 : $1,248.15000
Box
Box
ActiveAir to Air143 W7.9 A24 VCold Side / Warm Side190 W-10°C ~ 48°C11.0 lbs (5.0 kg)300mm L x 153mm W x 166.4mm H
Showing
of 171

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.