Thermoelectric, Peltier Modules

Results: 3
Size / Dimension
Round - 25.78mm OD x 13.97mm IDRound - 26.00mm OD x 14.00mm IDRound - 55.12mm OD x 26.92mm ID
Qmax @ Th
3.7W @ 25°C5.7W @ 25°C12.9W @ 25°C
Height
3.81mm4.70mm
Current - Max
3.9 A6 A
Voltage - Max
1.7 V3.7 V
Resistance
380 mOhms570 mOhms
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
71063-505
71063-505
PELTIER RH14,14,06,L1,W4.5
Laird Thermal Systems, Inc.
44
In Stock
1 : $87.31000
Bulk
Bulk
ActiveRound - 26.00mm OD x 14.00mm ID5.7W @ 25°C67°C @ 25°C3.81mm16 A1.7 V-80°CLead Wires, Non-Sealed
66156-505
66156-505
PELTIER RH14,32,06,L1,W4.5
Laird Thermal Systems, Inc.
18
In Stock
1 : $121.06000
Bulk
Bulk
ActiveRound - 55.12mm OD x 26.92mm ID12.9W @ 25°C67°C @ 25°C3.81mm16 A3.7 V570 mOhms80°CLead Wires, Non-Sealed
71062-514
71062-514
PELTIER RH14,14,10,L1,W4.5
Laird Thermal Systems, Inc.
4
In Stock
1 : $89.81000
Bulk
Bulk
ActiveRound - 25.78mm OD x 13.97mm ID3.7W @ 25°C67°C @ 25°C4.70mm13.9 A1.7 V380 mOhms80°CLead Wires, Non-Sealed
Showing
of 3

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.