Thermoelectric, Peltier Modules

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Size / Dimension
Qmax @ Th
Delta Tmax @ Th
Height
Number of Stages
Current - Max
Voltage - Max
Resistance
Operating Temperature
Features
487
In Stock
1 : $37.03000
Tray
Tray
Active
Rectangular - 28.00mm L x 23.50mm W
20.0W @ 27°C
65°C @ 27°C
3.33mm
1
3.7 A
8.2 V
1.8 Ohms
130°C
Lead Wires, Lapped, Sealed
0
In Stock
Check Lead Time
1 : $19.59000
Tray
Tray
Active
Rectangular - 8.18mm L x 6.02mm W
3.4W @ 27°C
71°C @ 27°C
1.65mm
1
1.9 A
2.8 V
1.23 Ohms
85°C
Lead Wires, Exterior Metallization (Both Sides)
Showing
of 2

Thermoelectric, Peltier Modules


Thermoelectric or Peltier Modules are devices that are designed for thermal transfer using the Peltier effect. As current passes through the junction between two ceramic substrates, heat is produced on one side of the junction and absorbed on the other side. A heatsink is recommended for the hot side of the module. The characteristics are Qmax @ Th, Delta Tmax @ Th, current max, voltage max, resistance, and operating temperature.