Thermoelectric, Peltier Assemblies

Results: 8
Manufacturer
European Thermodynamics LtdLaird Thermal Systems, Inc.Wakefield-Vette
Series
AdaptiveOutdoor CoolerPowerCoolSuperCoolTEMA
Packaging
BoxBulk
Heat Transfer Type
Air to AirLiquid to Air
Power - Cooling
20 W33 W50 W57.2 W102 W113 W140 W
Current
2.3 A3.5 A4 A4.8 A4.9 A5.6 A6.4 A
Voltage
12 V24 V30 V
Power - Input
28 W42 W88.8 W95 W134 W
Operating Temperature
-40°C ~ 55°C-20°C ~ 60°C-20°C ~ 70°C-10°C ~ 49°C-10°C ~ 50°C-10°C ~ 52°C
Weight
0.661 lb (299.82 g)2.0 lbs (907.2 g)4.0 lbs (1.8 kg)6.0 lbs (2.7 kg)9.0 lbs (4.1 kg)14 lbs (6.4 kg)-
Dimensions - Overall
80mm L x 62.2mm W x 104.5mm H120mm L x 102.2mm W x 124.3mm H160mm L x 122.4mm W x 147mm H230mm L x 125.7mm W x 138.6mm H230mm L x 150mm W x 109mm H230mm L x 150mm W x 139mm H300mm L x 152mm W x 160.9mm H300mm L x 152mm W x 161mm H
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Heat Transfer Type
Power - Cooling
Current
Voltage
Fan Location
Power - Input
Operating Temperature
Weight
Dimensions - Overall
35
In Stock
1 : $804.44000
Bulk
Bulk
Active
Liquid to Air
140 W
6.4 A
30 V
Cold Side / Warm Side
-
-20°C ~ 60°C
14 lbs (6.4 kg)
230mm L x 150mm W x 109mm H
12
In Stock
1 : $399.70000
Box
Box
Active
Air to Air
20 W
2.3 A
12 V
Cold Side / Warm Side
28 W
-10°C ~ 52°C
0.661 lb (299.82 g)
80mm L x 62.2mm W x 104.5mm H
2
In Stock
1 : $1,087.94000
Box
Box
Active
Air to Air
102 W
5.6 A
24 V
Cold Side / Warm Side
-
-40°C ~ 55°C
9.0 lbs (4.1 kg)
300mm L x 152mm W x 161mm H
TEMA-AA-50-24
TEMA-AA-50-24
THERMOELECT ASSY AIR-AIR 50W
Wakefield-Vette
7
In Stock
1 : $308.27000
Box
Box
Active
Air to Air
50 W
4 A
24 V
Cold Side / Warm Side
95 W
-20°C ~ 60°C
4.0 lbs (1.8 kg)
160mm L x 122.4mm W x 147mm H
387003324
387003324
THERMOELECT ASSY AIR-AIR 113W
Laird Thermal Systems, Inc.
9
In Stock
1 : $1,029.82000
Bulk
Bulk
Active
Air to Air
113 W
4.9 A
24 V
Cold Side / Warm Side
-
-20°C ~ 70°C
6.0 lbs (2.7 kg)
230mm L x 150mm W x 139mm H
0
In Stock
Check Lead Time
1 : $432.02000
Box
Box
Active
Air to Air
33 W
3.5 A
12 V
Cold Side / Warm Side
42 W
-10°C ~ 49°C
2.0 lbs (907.2 g)
120mm L x 102.2mm W x 124.3mm H
0
In Stock
Check Lead Time
1 : $961.81000
Box
Box
Active
Air to Air
102 W
5.6 A
24 V
Cold Side / Warm Side
134 W
-10°C ~ 50°C
9.0 lbs (4.1 kg)
300mm L x 152mm W x 160.9mm H
0
In Stock
Check Lead Time
1 : $745.85000
Box
Box
Active
Air to Air
57.2 W
4.8 A
24 V
Cold Side / Warm Side
88.8 W
-10°C ~ 50°C
-
230mm L x 125.7mm W x 138.6mm H
Showing
of 8

Thermoelectric, Peltier Assemblies


A thermoelectric (TE) module, or Peltier assembly, is a semiconductor-based device that moves heat from one side of the device to the other when low voltage DC power is applied. One face of the module is cooled while the opposite face is heated. This phenomenon is reversed with a change in polarity of the DC voltage. A TE module can generate current when a temperature differential is applied. They are differentiated by heat transfer type, cooling power, current, voltage, and overall dimensions.