Pads, Sheets

Results: 3
Thickness
0.0390" (0.991mm)0.0591" (1.500mm)0.0790" (2.000mm)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
5586-Series
5586 210 MM X 300 MM X 2.0 MM
THERM PAD 300MMX210MM GRAY
3M
136
In Stock
1 : $65.84000
Box
Box
Active
-
Interface Pad, Sheet
Rectangular
300.00mm x 210.00mm
0.0790" (2.000mm)
Silicone Elastomer
Tacky - Both Sides
-
Gray
-
1.6W/m-K
5586-Series
5586 210 MM X 300 MM X 1.0 MM
THERM PAD 300MMX210MM GRAY
3M
44
In Stock
1 : $42.87000
Box
Box
Active
-
Interface Pad, Sheet
Rectangular
300.00mm x 210.00mm
0.0390" (0.991mm)
Silicone Elastomer
Tacky - Both Sides
-
Gray
-
1.6W/m-K
5586-Series
5586 210 MM X 300 MM X 1.5MM
THERM PAD 300MMX210MM GRAY
3M
31
In Stock
1 : $54.61000
Box
Box
Active
-
Interface Pad, Sheet
Rectangular
300.00mm x 210.00mm
0.0591" (1.500mm)
Silicone Elastomer
Tacky - Both Sides
-
Gray
-
1.6W/m-K
Showing
of 3

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.