Pads, Sheets

Results: 4
Product Status
ActiveObsolete
Shape
RectangularSquare
Outline
254.00mm x 254.00mm304.80mm x 279.40mm
Thickness
0.0050" (0.127mm)0.0080" (0.203mm)0.0110" (0.279mm)
Thermal Resistivity
0.52°C/W0.78°C/W1.01°C/W
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
BOND PLY
BP100-0.005-00-1112
THERM PAD 304.8MMX279.4MM W/ADH
Bergquist
171
In Stock
1 : $29.09000
Bulk
Bulk
Active-Sheet, TapeRectangular304.80mm x 279.40mm0.0050" (0.127mm)PolyimideAdhesive - Both SidesFiberglassWhite0.52°C/W0.8W/m-K
BOND PLY
BP100-0.008-00-1010
THERM PAD 254MMX254MM W/ADH WHT
Bergquist
117
In Stock
1 : $36.12000
Bulk
Bulk
Active-Sheet, TapeSquare254.00mm x 254.00mm0.0080" (0.203mm)PolyimideAdhesive - Both SidesFiberglassWhite0.78°C/W0.8W/m-K
BOND PLY
BP100-0.011-00-1010
THERM PAD 254MMX254MM W/ADH WHT
Bergquist
100
In Stock
1 : $43.68000
Bulk
Bulk
Active-Sheet, TapeSquare254.00mm x 254.00mm0.0110" (0.279mm)PolyimideAdhesive - Both SidesFiberglassWhite1.01°C/W0.8W/m-K
BOND PLY
BP100-0.005-00-1010
THERM PAD 254MMX254MM W/ADH WHT
Bergquist
0
In Stock
Obsolete
-
Obsolete-Sheet, TapeSquare254.00mm x 254.00mm0.0050" (0.127mm)PolyimideAdhesive - Both SidesFiberglassWhite0.52°C/W0.8W/m-K
Showing
of 4

Pads, Sheets


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.