Pads, Sheets, Bridges

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
CD-02-05-247
THERM PAD 24.13MMX19.05MM ORANGE
Wakefield Thermal Solutions
23,183
In Stock
1 : $1.57000
Bulk
Bulk
Active
TO-247
Pad, Sheet
Rectangular
24.13mm x 19.05mm
0.0030" (0.076mm)
Phase Change Compound
-
Polyimide
Orange
-
-
CD-02-05-264
THERM PAD 26.67MMX21.59MM ORANGE
Wakefield Thermal Solutions
6,978
In Stock
1 : $1.85000
Bulk
Bulk
Active
TO-264
Pad, Sheet
Rectangular
26.67mm x 21.59mm
0.0030" (0.076mm)
Phase Change Compound
-
Polyimide
Orange
-
-
WE-TGF_40xx4xxx
THERM PAD 400X200MM PURP
Würth Elektronik
5
In Stock
1 : $283.86000
Bag
Bag
Active
Multi
Gap Filler Pad, Sheet
Rectangular
400.00mm x 200.00mm
0.157" (4.00mm)
Silicone, Ceramic Filled
-
Polyethylene (PE), Polyethylene-Terephthalate (PET)
Purple
-
4.0W/m-K
Showing
of 3

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.