Pads, Sheets, Bridges

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Usage
Type
Shape
Outline
Thickness
Material
Adhesive
Backing, Carrier
Color
Thermal Resistivity
Thermal Conductivity
AOS 5
Aluminium oxide wafers AOS 5
Fischer Elektronik
1,000
Marketplace
20 : $1.24650
Bulk
Bulk
Active
TO-5
-
Round
10.90mm Dia
0.0591" (1.500mm)
Aluminum Oxide Ceramic
Adhesive - Both Sides
-
-
0.30°C/W
9.0W/m-K
5590H-TO5
THERM PAD 9.14MM DIA GRAY
3M (TC)
0
In Stock
Active
Bag
Active
TO-5
Interface Pad, Sheet
Round
9.14mm Dia
0.0197" (0.500mm)
Acrylic Elastomer
Tacky - Both Sides
-
Gray
0.46°C/W
-
Showing
of 2

Pads, Sheets, Bridges


Materials designed to provide thermal transfer between components and the heat sink to which they are attached. They are made from various materials and thicknesses which determines their thermal conductivity and/or resistivity. They can come with an adhesive on one or both sides to aid in maintaining contact with the surface to which they are applied.