Liquid Cooling, Heating

Results: 10
Weight
2.4 lbs (1.1 kg)2.9 lbs (1.3 kg)3.1 lbs (1.4 kg)
Dimensions - Overall
6.38" L x 5.35" W x 0.79" H (162.0mm x 136.0mm x 20.0mm)6.38" L x 5.79" W x 0.79" H (162.0mm x 147.0mm x 20.0mm)6.38" L x 6.77" W x 0.79" H (162.0mm x 172.0mm x 20.0mm)7.80" L x 5.79" W x 0.79" H (198.0mm x 147.0mm x 20.0mm)7.95" L x 5.12" W x 0.79" H (202.0mm x 130.0mm x 20.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Connection Type
Weight
Dimensions - Overall
Ratings
Features
605
In Stock
1 : $416.13000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.4 lbs (1.1 kg)6.38" L x 5.35" W x 0.79" H (162.0mm x 136.0mm x 20.0mm)--
40
In Stock
1 : $437.42000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.9 lbs (1.3 kg)6.38" L x 6.77" W x 0.79" H (162.0mm x 172.0mm x 20.0mm)--
61
In Stock
1 : $453.08000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.9 lbs (1.3 kg)7.95" L x 5.12" W x 0.79" H (202.0mm x 130.0mm x 20.0mm)--
85
In Stock
1 : $464.12000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--3.1 lbs (1.4 kg)7.80" L x 5.79" W x 0.79" H (198.0mm x 147.0mm x 20.0mm)--
31
In Stock
1 : $493.56000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.4 lbs (1.1 kg)7.80" L x 5.79" W x 0.79" H (198.0mm x 147.0mm x 20.0mm)--
49
In Stock
1 : $445.57000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.4 lbs (1.1 kg)6.38" L x 5.35" W x 0.79" H (162.0mm x 136.0mm x 20.0mm)--
16
In Stock
1 : $466.84000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.4 lbs (1.1 kg)6.38" L x 6.77" W x 0.79" H (162.0mm x 172.0mm x 20.0mm)--
16
In Stock
1 : $482.52000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.4 lbs (1.1 kg)7.95" L x 5.12" W x 0.79" H (202.0mm x 130.0mm x 20.0mm)--
7
In Stock
1 : $422.22000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.4 lbs (1.1 kg)6.38" L x 5.79" W x 0.79" H (162.0mm x 147.0mm x 20.0mm)--
4
In Stock
1 : $451.66000
Box
Box
ActivePassive, Cold Plate1000 W-1.06GPM (4.0LPM)-0.007°C/W @ 1.0 GPM--2.4 lbs (1.1 kg)6.38" L x 5.79" W x 0.79" H (162.0mm x 147.0mm x 20.0mm)--
Showing
of 10

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.