Liquid Cooling, Heating

Results: 7
Voltage
12V24V48V-
Weight
2.4 lbs (1.1 kg)3.1 lbs (1.4 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
84
In Stock
1 : $643.50000
Bulk
Bulk
ActiveActive, Heat Exchanger22 W-------2.4 lbs (1.1 kg)---
ATS-HE-20
ATS-HE20-C2-R0
HEAT EXCHANGER WITH ONE 12V DC F
Advanced Thermal Solutions Inc.
12
In Stock
1 : $695.22000
Bulk
Bulk
ActiveActive, Heat Exchanger22 W12V------3.1 lbs (1.4 kg)8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm)--
ATS-HE-20
ATS-HE20-C4-R0
HEAT EXCHANGER WITH ONE 24V DC F
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : $714.65000
Bulk
Bulk
ActiveActive, Heat Exchanger22 W24V------3.1 lbs (1.4 kg)8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm)--
ATS-HE-20
ATS-HE20-C3-R0
HEAT EXCHANGER WITH ONE 12V DC F
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : $717.87000
Bulk
Bulk
ActiveActive, Heat Exchanger22 W12V------3.1 lbs (1.4 kg)8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm)--
ATS-HE-20
ATS-HE20-C6-R0
HEAT EXCHANGER WITH ONE 48V DC F
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : $734.04000
Bulk
Bulk
ActiveActive, Heat Exchanger22 W48V------3.1 lbs (1.4 kg)8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm)--
ATS-HE-20
ATS-HE20-C5-R0
HEAT EXCHANGER WITH ONE 24V DC F
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : $740.51000
Bulk
Bulk
ActiveActive, Heat Exchanger22 W24V------3.1 lbs (1.4 kg)8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm)--
ATS-HE-20
ATS-HE20-C7-R0
HEAT EXCHANGER WITH ONE 48V DC F
Advanced Thermal Solutions Inc.
0
In Stock
Check Lead Time
1 : $759.91000
Bulk
Bulk
ActiveActive, Heat Exchanger22 W48V------3.1 lbs (1.4 kg)8.23" L x 5.79" W x 1.89" H (209.0mm x 147.0mm x 48.0mm)--
Showing
of 7

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.