Liquid Cooling, Heating

Results: 3
Power - Cooling
300 W780 W800 W
Current
6 A10 A
Operating Temperature
-40°C ~ 30°C-20°C ~ 30°C
Weight
49 lbs (22.2 kg)56 lbs (25.4 kg)77 lbs (34.9 kg)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Current
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
2
In Stock
1 : $6,349.92000
Box
Box
Active
Active, Immersion Chiller
300 W
6 A
220V
-
-
-
-
-20°C ~ 30°C
-
49 lbs (22.2 kg)
16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm)
-
-
ATS-CHILLIMx0xV
ATS-CHILLIM402V
IMMERSION CHILLER 220V 780W 10A
Advanced Thermal Solutions Inc.
2
In Stock
1 : $11,452.77000
Box
Box
Active
Active, Immersion Chiller
780 W
10 A
220V
-
-
-
-
-40°C ~ 30°C
-
77 lbs (34.9 kg)
16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm)
-
-
1
In Stock
1 : $6,535.32000
Box
Box
Active
Active, Immersion Chiller
800 W
6 A
220V
-
-
-
-
-20°C ~ 30°C
-
56 lbs (25.4 kg)
16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm)
-
-
Showing
of 3

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.