Liquid Cooling, Heating

Results: 14
Manufacturer
Advanced Thermal Solutions Inc.Laird Thermal Systems, Inc.Wakefield-Vette
Series
ATS-TCPCHILL iMCHILL VHPLCHPLC-RMMRCNextreme™WL
Packaging
BoxBulk
Product Type
Active, Heat ExchangerActive, Immersion ChillerActive, Recirculating ChillerActive, Recirculating Chiller/HeaterPassive, Cold Plate
Power - Cooling
149 W150 W200 W290 W300 W400 W500 W1300 W1800 W3000 W
Current
1.2 A2.5 A4.4 A4.7 A5.1 A6 A8.3 A8.5 A
Voltage
100 ~ 240VAC110VAC, 115VAC115 ~ 230VAC115 ~ 240VAC200 ~ 230VAC200 ~ 240V220V230VAC-
Flow Rate
0.50 - 2.00GPM (1.9-7.6LPM)1.85-2.64GPM (7.0-10.0LPM)0.61GPM (2.3LPM)0.76GPM (2.9LPM)0.87GPM (3.3LPM)1.85GPM (7.0LPM)3.96GPM (15.0LPM)-
Power Input
294W507W-
Thermal Resistance @ GPM
0.005°C/W @ 2.0 GPM0.008°C/W @ 2.0 GPM-
Fluid Capacity
250ML (8.4 oz)450ML (15.2 oz)1000ML (33.8 oz)1700ML (57.5 oz)3700ML (125.1 oz)5000ML (169.1 oz)-
Operating Temperature
-20°C ~ 30°C0°C ~ 40°C4°C ~ 45°C5°C ~ 40°C10°C ~ 35°C15°C ~ 40°C
Connection Type
8mm Press Fit9mm Press Fit3/8" Quick Connect-
Weight
22 lbs (10 kg)24 lbs (10.9 kg)30 lbs (13.6 kg)49 lbs (22.2 kg)85 lbs (38.6 kg)88 lbs (40.0 kg)106 lbs (48.1 kg)-
Dimensions - Overall
5.95" L x 12.09" W x 14.57" H (151.0mm x 307.0mm x 370.0mm)10.24" L x 9.06" W x 14.90" H (260mm x 230mm x 380mm)12.01" L x 7.01" W x 0.59" H (305.0mm x 178.0mm x 15.0mm)13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm)13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)16.26" L x 10.79" W x 15.75" H (413.0mm x 274.0mm x 400.0mm)16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm)17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm)18.86" L x 15.67" W x 17.48" H (479.0mm x 398.0mm x 444.0mm)19.06" L x 13.54" W x 6.93" H (484.0mm x 344.0mm x 176.0mm)20.52" L x 14.84" W x 25.59" H (521.0mm x 377.0mm x 650.0mm)24.02" L x 7.01" W x 0.59" H (610.0mm x 178.0mm x 15.0mm)
Ratings
-CE, ULUL61010-1
Features
-Adjustable Flow Rate, Bypass Valve ProtectionAuto Restart, Temperature ControlTemperature Control
Stocking Options
Environmental Options
Media
Marketplace Product
14Results

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Product Type
Power - Cooling
Current
Voltage
Flow Rate
Power Input
Thermal Resistance @ GPM
Fluid Capacity
Operating Temperature
Connection Type
Weight
Dimensions - Overall
Ratings
Features
100
In Stock
1 : $283.19000
Box
Box
Active
Passive, Cold Plate
400 W
-
-
0.50 - 2.00GPM (1.9-7.6LPM)
-
0.008°C/W @ 2.0 GPM
-
-
-
-
12.01" L x 7.01" W x 0.59" H (305.0mm x 178.0mm x 15.0mm)
-
-
22
In Stock
1 : $457.46000
Box
Box
Active
Passive, Cold Plate
400 W
-
-
0.50 - 2.00GPM (1.9-7.6LPM)
-
0.005°C/W @ 2.0 GPM
-
-
-
-
24.02" L x 7.01" W x 0.59" H (610.0mm x 178.0mm x 15.0mm)
-
-
MRC150,DH2,DV
385736-001
RECIRC CHILLER 2.9LPM 149W 4.7A
Laird Thermal Systems, Inc.
2
In Stock
1 : $3,763.82000
Box
Box
Active
Active, Recirculating Chiller
149 W
4.7 A
115 ~ 240VAC
0.76GPM (2.9LPM)
294W
-
250ML (8.4 oz)
4°C ~ 45°C
3/8" Quick Connect
24 lbs (10.9 kg)
13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)
UL61010-1
Temperature Control
MRC300,DH2,HT,DV
385760-001
RECIRC CHILLR/HEATER 3.3LPM 290W
Laird Thermal Systems, Inc.
5
In Stock
1 : $4,679.79000
Box
Box
Active
Active, Recirculating Chiller/Heater
290 W
8.5 A
115 ~ 240VAC
0.87GPM (3.3LPM)
507W
-
450ML (15.2 oz)
4°C ~ 45°C
3/8" Quick Connect
30 lbs (13.6 kg)
13.31" L x 7.99" W x 15.39" H (338.0mm x 203.0mm x 391.0mm)
UL61010-1
Temperature Control
6
In Stock
1 : $5,343.58000
Bulk
Bulk
Active
Active, Recirculating Chiller
400 W
4.4 A
115 ~ 230VAC
-
-
-
1000ML (33.8 oz)
15°C ~ 40°C
-
-
16.26" L x 10.79" W x 15.75" H (413.0mm x 274.0mm x 400.0mm)
CE, UL
-
387002779
387002779
HEAT EXCHANGE LIQUID - AIR 3000W
Laird Thermal Systems, Inc.
4
In Stock
1 : $6,244.18000
Box
Box
Active
Active, Recirculating Chiller
3000 W
2.5 A
230VAC
-
-
-
3700ML (125.1 oz)
5°C ~ 40°C
9mm Press Fit
85 lbs (38.6 kg)
18.86" L x 15.67" W x 17.48" H (479.0mm x 398.0mm x 444.0mm)
-
Adjustable Flow Rate, Bypass Valve Protection
HPLC Series
HPLC-20
RECIRC CHILLER 220VAC 1900W
Wakefield-Vette
4
In Stock
1 : $7,530.98000
Bulk
Bulk
Active
Active, Recirculating Chiller
1300 W
5.1 A
200 ~ 230VAC
1.85GPM (7.0LPM)
-
-
5000ML (169.1 oz)
5°C ~ 40°C
-
88 lbs (40.0 kg)
20.52" L x 14.84" W x 25.59" H (521.0mm x 377.0mm x 650.0mm)
CE, UL
Auto Restart, Temperature Control
3
In Stock
1 : $10,992.80000
Box
Box
Active
Active, Recirculating Chiller
1800 W
-
200 ~ 240V
3.96GPM (15.0LPM)
-
-
5000ML (169.1 oz)
15°C ~ 40°C
-
106 lbs (48.1 kg)
17.80" L x 20.00" W x 23.50" H (452.0mm x 514.0mm x 598.0mm)
CE, UL
-
2
In Stock
1 : $6,392.25000
Box
Box
Active
Active, Immersion Chiller
300 W
6 A
220V
-
-
-
-
-20°C ~ 30°C
-
49 lbs (22.2 kg)
16.34" L x 15.75" W x 11.02" H (415mm x 400mm x 280mm)
-
-
HPLC-RM-200
HPLC-RM-200
RACK MOUNT CHILLER 200W
Wakefield-Vette
2
In Stock
1 : $6,989.69000
Box
Box
Active
Active, Recirculating Chiller
200 W
-
100 ~ 240VAC
-
-
-
-
10°C ~ 35°C
-
-
19.06" L x 13.54" W x 6.93" H (484.0mm x 344.0mm x 176.0mm)
CE, UL
Temperature Control
MRC150,DH2,HT,DV
385737-001
RECIRC CHILLR/HEATER 2.9LPM 149W
Laird Thermal Systems, Inc.
1
In Stock
1 : $4,027.92000
Box
Box
Active
Active, Recirculating Chiller/Heater
149 W
4.7 A
115 ~ 240VAC
0.76GPM (2.9LPM)
294W
-
250ML (8.4 oz)
4°C ~ 45°C
3/8" Quick Connect
24 lbs (10.9 kg)
13.82" L x 7.68" W x 11.97" H (351.0mm x 195.1mm x 304.0mm)
UL61010-1
Temperature Control
HPLC Series
HPLC-10
RECIRC CHILLER 115VAC 1700W
Wakefield-Vette
1
In Stock
1 : $6,993.05000
Bulk
Bulk
Active
Active, Recirculating Chiller
1300 W
8.3 A
110VAC, 115VAC
1.85GPM (7.0LPM)
-
-
5000ML (169.1 oz)
5°C ~ 40°C
-
88 lbs (40.0 kg)
20.52" L x 14.84" W x 25.59" H (521.0mm x 377.0mm x 650.0mm)
CE, UL
Auto Restart, Temperature Control
1
In Stock
1 : $2,926.90000
Box
Box
Active
Active, Recirculating Chiller
150 W
-
220V
1.85-2.64GPM (7.0-10.0LPM)
-
-
1000ML (33.8 oz)
0°C ~ 40°C
-
22 lbs (10 kg)
10.24" L x 9.06" W x 14.90" H (260mm x 230mm x 380mm)
-
-
1505.00
1505.00
HEAT EXCHANGER 230V 2.3LPM 500W
Laird Thermal Systems, Inc.
0
In Stock
Check Lead Time
1 : $3,543.98000
Box
Box
Active
Active, Heat Exchanger
500 W
1.2 A
230VAC
0.61GPM (2.3LPM)
-
-
1700ML (57.5 oz)
5°C ~ 40°C
8mm Press Fit
24 lbs (10.9 kg)
5.95" L x 12.09" W x 14.57" H (151.0mm x 307.0mm x 370.0mm)
-
Adjustable Flow Rate, Bypass Valve Protection
Showing
of 14

Liquid Cooling, Heating


Thermal Liquid Cooling comes in many forms heat exchanger, immersion chiller, recirculating chiller, recirculating chiller/heater, and cold plate with power ratings from 22W to 5000W. The flow rate ranges from 0.61GPM (2.3LPM) to 3.96GPM (15.0LPM) with a thermal resistance range of 0.0055°C/W @ 2.0 GPM to 0.084°C/W @ 1.5 GPM.