Heat Sinks

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
593002B03400(G)
593002B03400G
HEATSINK TWISTED FIN TO-220
Boyd Laconia, LLC
6,234
In Stock
1 : $10.62000
Bulk
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
1.180" (29.97mm)
0.942" (23.93mm)
-
0.500" (12.70mm)
1.0W @ 20°C
4.00°C/W @ 600 LFM
13.40°C/W
Aluminum
Black Anodized
593002B00000G
593002B00000G
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
5,000 : $2.10669
Bulk
Bulk
Obsolete
Board Level, Vertical
TO-220
Bolt On
Rectangular, Fins
1.180" (29.97mm)
1.000" (25.40mm)
-
0.500" (12.70mm)
1.0W @ 20°C
4.00°C/W @ 600 LFM
13.40°C/W
Aluminum
Black Anodized
BOARD LEVEL HEAT SINK
592902B03400G
BOARD LEVEL HEAT SINK
Boyd Laconia, LLC
0
In Stock
Check Lead Time
2,000 : $9.82650
Bulk
Bulk
Active
Board Level, Vertical
TO-220
Bolt On and PC Pin
Rectangular, Fins
0.980" (24.89mm)
0.942" (23.93mm)
-
0.500" (12.70mm)
1.0W @ 20°C
6.00°C/W @ 400 LFM
17.90°C/W
Aluminum
Black Anodized
Showing
of 3

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.