Heat Sinks

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
V7236B1
HEATSINK TO-220 19.05X13.21MM
Assmann WSW Components
42,714
In Stock
1 : $0.54000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.500" (12.70mm)
-
-
24.00°C/W
Aluminum
Black Anodized
507302B00000G
HEATSINK TO-220 2.5W LOW PROFILE
Boyd Laconia, LLC
34,431
In Stock
1 : $0.54000
Bulk
-
Bulk
Active
Board Level
TO-220
Bolt On
Square, Fins
0.750" (19.05mm)
0.750" (19.05mm)
-
0.380" (9.65mm)
2.5W @ 60°C
10.00°C/W @ 200 LFM
24.00°C/W
Aluminum
Black Anodized
274-1AB 345-1023
HEATSINK TO-220 LOW HEIGHT BLK
Wakefield Thermal Solutions
22,740
In Stock
1 : $0.52000
Bulk
Bulk
Active
Board Level
TO-220
Bolt On
Rectangular, Fins
0.750" (19.05mm)
0.520" (13.21mm)
-
0.375" (9.52mm)
2.0W @ 56°C
8.00°C/W @ 400 LFM
28.00°C/W
Aluminum
Black Anodized
1,793
In Stock
1 : $0.62000
Bag
Bag
Active
Board Level
TO-220
Bolt On
Square, Fins
0.748" (19.00mm)
0.748" (19.00mm)
-
0.375" (9.52mm)
2.9W @ 75°C
7.51°C/W @ 200 LFM
26.32°C/W
Aluminum
Black Anodized
589
In Stock
1 : $0.95000
Bag
Bag
Active
Board Level
TO-220
-
Rectangular, Fins
0.748" (19.00mm)
0.504" (12.80mm)
-
0.500" (12.70mm)
2.9W @ 75°C
7.24°C/W @ 200 LFM
25.92°C/W
Aluminum
Black Anodized
Showing
of 5

Heat Sinks


Heat sinks are thermal management components designed to dissipate heat from high-power electronic devices and prevent overheating. Their core function is based on the principles of conduction, and convection, transferring heat from a heat source—such as a CPU, power transistor, or BGA package—to the surrounding air or a coolant. By increasing the surface area in contact with cooling media, heat sinks help maintain safe temperature levels and protect component reliability and performance.

Most heat sinks are made of aluminum or copper, materials known for their high thermal conductivity. Aluminum heat sinks are lightweight and cost-effective, ideal for general-purpose cooling solutions, while copper heat sinks offer better conductivity for high-performance or space-constrained applications. Finned and extrusion-style heat sinks use strategically shaped surfaces to maximize exposure to air, enhancing natural or forced convection. Cross-cut designs further improve airflow and thermal dispersion. In advanced applications, heat pipes, liquid cooling, or graphite spreaders may be used to rapidly move heat away from the source. For compact or passive systems, passive heat exchangers rely entirely on natural airflow without the use of fans.

Proper thermal contact between the heat sink and device is critical—thermal interface materials (TIMs) such as thermal paste, pads, or solder are used to fill microscopic gaps and reduce thermal resistance. When selecting a heat sink, consider the thermal output of the component, available space, airflow conditions, and the thermal resistance of the system.