Heat Sinks
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Package Cooled | Attachment Method | Shape | Length | Width | Diameter | Fin Height | Power Dissipation @ Temperature Rise | Thermal Resistance @ Forced Air Flow | Thermal Resistance @ Natural | Material | Material Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,166 In Stock | 1 : $0.86000 Bulk | Bulk | Active | Board Level | TO-220 | Bolt On | Rectangular, Fins | 0.750" (19.05mm) | 0.570" (14.47mm) | - | 0.500" (12.70mm) | 2.0W @ 57°C | 7.50°C/W @ 400 LFM | 28.50°C/W | Aluminum | Black Anodized | |||
103 In Stock | 1 : $17.35000 Tray | Tray | Active | Board Level, Vertical | TO-247, TO-264 | Clip, Solder Foot | Rectangular, Fins | 2.280" (57.90mm) | 1.250" (31.75mm) | - | 1.823" (46.30mm) | - | - | - | Aluminum | Black Anodized | |||
0 In Stock Check Lead Time | 1 : $3.21000 Box | Box | Active | Board Level, Vertical | TO-220 | Bolt On and Board Mounts | Rectangular, Fins | 2.000" (50.80mm) | 1.375" (34.93mm) | - | 0.500" (12.70mm) | 6.0W @ 55°C | 4.70°C/W @ 200 LFM | - | Aluminum | Black Anodized |