Thermal Cutoffs (Thermal Fuses)

Results: 7
Stocking Options
Environmental Options
Media
Exclude
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Holding Temperature
Rated Functioning Temperature
Reset Temperature
Voltage Rating - AC
Current Rating (Amps)
Approval Agency
Maximum Temperature Limit
Package / Case
SDJ1 DF Series
SDF DF128S
TCO 250VAC 10A 128C (262F) AXIAL
Cantherm
79,699
In Stock
1 : $1.13000
Bulk
Bulk
Active
Fuse
106°C (223°F)
128°C (262°F)
-
250.0
10 A
CCC, cUL, PSE, UL, VDE
-
Axial
L50 SERIES
L5010024DELB0XE
TCO 250VAC 15A 100C (212F) CYL
Cantherm
209
In Stock
1 : $16.71000
Bag
Bag
Active
Fuse
78°C (174°F)
100°C (212°F)
-
250.0
15 A
-
250°C (482°F)
Cylinder, Wire Leads
L50 SERIES
L5012824DELB0XE
TCO 250VAC 15A 128C (262F) CYL
Cantherm
188
In Stock
1 : $16.71000
Bag
Bag
Active
Fuse
106°C (223°F)
128°C (262°F)
-
250.0
15 A
-
155°C (311°F)
Cylinder, Wire Leads
L50 SERIES
L5018424DELB0XE
TCO 250VAC 15A 184C (363F) CYL
Cantherm
109
In Stock
1 : $16.71000
Bag
Bag
Active
Fuse
160°C (320°F)
184°C (363°F)
-
250.0
15 A
-
214°C (417°F)
Cylinder, Wire Leads
L50 SERIES
L5014424DELB0XE
TCO 250VAC 15A 144C (291F) CYL
Cantherm
69
In Stock
1 : $16.71000
Bag
Bag
Active
Fuse
120°C (248°F)
144°C (291°F)
-
250.0
15 A
-
250°C (482°F)
Cylinder, Wire Leads
SDJ1 DF Series
SDF DF119S
TCO 250VAC 10A 119C (246F) AXIAL
Cantherm
0
In Stock
Check Lead Time
1 : $1.13000
Bulk
Bulk
Active
Fuse
95°C (203°F)
119°C (246°F)
-
250.0
10 A
CCC, cUL, PSE, UL, VDE
-
Axial
L50 SERIES
L5009824DELB0XE
TCO 250VAC 15A 98C (208F) CYL
Cantherm
0
In Stock
Check Lead Time
1 : $16.71000
Bag
Bag
Active
Fuse
76°C (169°F)
98°C (208°F)
-
250.0
15 A
-
130°C (266°F)
Cylinder, Wire Leads
Showing
of 7

Thermal Cutoffs (Thermal Fuses)


Thermal Cutoffs (Thermal Fuses) are devices designed to keep components safe in situations when an excessive temperature occurs. When the rated functioning temperature of the thermal cutoff is exceeded, the device will fail open in the electrical circuit, breaking the flow of current.