Test Probe Tips

Results: 4
Tip Type
Crown HeadSerrated HeadSpear HeadTulip Head
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tip Type
Connection Type
Length - Tip
Length - Overall
Color
Voltage Rating
Ratings
Quantity
Current Rating (Amps)
Material - Body
Material - Tip
Operating Temperature
P25-0126
P25-0126
2.54MM CENTER TWO PART PROBE
Harwin Inc.
1,171
In Stock
1 : $5.66000
Bulk
Bulk
ActiveSpear HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
2.54MM CENTER TWO PART PROBE
P25-1726
2.54MM CENTER TWO PART PROBE
Harwin Inc.
891
In Stock
1 : $6.78000
Bulk
Bulk
ActiveTulip HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-3226
P25-3226
2.54MM CENTER TWO PART PROBE
Harwin Inc.
276
In Stock
1 : $6.78000
Bulk
Bulk
ActiveCrown HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
P25-4026
P25-4026
2.54MM CENTER TWO PART PROBE
Harwin Inc.
689
In Stock
1 : $7.92000
Bulk
Bulk
ActiveSerrated HeadSleeve S25-XX60.327" (8.30mm)1.311" (33.30mm)---1 Piece3 APhosphor BronzeBeryllium Copper, Gold Plated-40 ~ 185°F (-40 ~ 85°C)
Showing
of 4

Test Probe Tips


Test Probe Tips are used to connect test equipment to the circuit/chip/design being tested. Often the device consists of a cylindrical rod with a head that is concave, convex, a crown, a clamp, a point or blade, or a hooked end.  The other end is usually a wire lead. The characteristics are tip type, connection type, tip length, overall length, voltage rating, and cable rating (CAT I, CAT II, CAT III, CAT IV, IEC).